Festo G 1/8 Regulator -, 1/8in, 8bar max. input, VPPE-3-1-1/8-6-420-E1-F1A

Subtotal (1 unit)*

$1,140.76

(exc. GST)

$1,254.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,140.76

*price indicative

RS Stock No.:
342-513
Mfr. Part No.:
VPPE-3-1-1/8-6-420-E1-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Connection

G 1/8

Maximum Input Pressure

8bar

Manufacturer Series

VPPE

Port Connection Thread Size

1/8in

Model Number p

VPPE-3-1-1/8-6-420-E1-F1A

COO (Country of Origin):
HU
The Festo Proportional pressure regulator VPPE series offers a state of the art solution for precise pressure management in various pneumatic applications. With its piloted diaphragm design and soft sealing principle, this device ensures excellent control and stability of output pressure. Designed for versatility, it operates efficiently in multiple environments, while a clever array of safety features guarantees reliability even in challenging conditions. Its compact construction and robust build make it suitable for demanding tasks, where durability and functionality are paramount. This regulator is ideal for users who require high accuracy in pressure regulation alongside exceptional operational flexibility, making it a preferred choice in industrial settings.

Employs a 3 way valve function to enable efficient pressure regulation
Integrated LED indicator provides clear operational feedback
Features reverse polarity protection for enhanced electrical safety
Designed with a maximum current consumption of just 160 mA
Constructed of rohs compliant materials for environmental assurance
Exhibits cross media compatibility handling inert gases effectively
Delivers high reliability with a total accuracy of 1.25% FS

Related links