Festo G3/8 in Pressure Regulator - 2 Mpa, 8232990, 3/8 in 4500L/min, G MS

Subtotal (1 unit)*

$135.49

(exc. GST)

$149.04

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$135.49

*price indicative

RS Stock No.:
793-158
Mfr. Part No.:
MS6-LR-3/8-D7-MPA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

G3/8 in

Product Type

Pressure Regulator

Connection Thread Standard

G

Series

MS

Pressure Gauge Port Size

3/8 in

Body Material

Aluminium Die Cast

Maximum Flow Rate

4500L/min

Maximum Operating Pressure

2 Mpa

Minimum Operating Temperature

-10°C

Pressure Gauge Port Thread Standard

G

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 8573-1:2010, RoHS

Model Number

8232990

Pressure Setting Range

0.5 → 12 bar

COO (Country of Origin):
HU

Festo Series MS Pressure Regulator, 0.50 to 12 bar Pressure Setting Range, G3/8in Port Size - MS6-LR-3/8-D7-MPA, Numeric Part Number: 8232990


This pressure regulator controls output pressure for compressed Air and inert gases in industrial pneumatic systems. It features a rotary knob with detent for user adjustment, an analogue pressure gauge port sized 3/8in, and aluminium die-cast housing designed for moderate corrosion environments. The unit operates across typical ambient and media temperatures encountered in workshops.

Features and Benefits:


• 0.5 to 12 bar adjustment range for precise pressure control
• 4500 L/min flow rate to support high-throughput systems
• 0.08 MPa to 2 MPa operating range for varied supply pressures
• Die-cast aluminium housing for reduced component weight
• Secondary exhausting and return flow function for safe venting

Applications


• Suitable for pneumatic actuation control in production lines
• Ideal for compressed-air treatment stations in factories
• Used with inert gas supply systems for pressure stabilisation
• Can be used for machine-tool pressure regulation tasks

What threaded connection type does it use?


It uses G standard threads for both ports enabling G thread connections.

Which media can be regulated with this device?


It accepts compressed Air conforming to ISO 8573-1:2010 and inert gases, with lubricated operation permitted when required.

What are the environmental temperature limits for storage and use?


Storage, media and ambient temperature range is -10°C to 60°C.

What materials form the sealing and diaphragm elements?


Seals and diaphragm are manufactured from NBR to suit typical pneumatic media.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy