Festo G3/8 in Pressure Regulator - 1.4 Mpa, G1/4 in 1800L/min, BSPP MS
- RS Stock No.:
- 793-201
- Mfr. Part No.:
- MS4-LR-AGC-D6-VS
- Brand:
- Festo
Subtotal (1 unit)*
$158.53
(exc. GST)
$174.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $158.53 |
*price indicative
- RS Stock No.:
- 793-201
- Mfr. Part No.:
- MS4-LR-AGC-D6-VS
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Port Size | G3/8 in | |
| Connection Thread Standard | BSPP | |
| Series | MS | |
| Pressure Gauge Port Size | G1/4 in | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 1800L/min | |
| Maximum Operating Pressure | 1.4 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Pressure Gauge Port Thread Standard | G | |
| Standards/Approvals | VDMA24364-B1/B2-L | |
| Overall Width | 40mm | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Port Size G3/8 in | ||
Connection Thread Standard BSPP | ||
Series MS | ||
Pressure Gauge Port Size G1/4 in | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 1800L/min | ||
Maximum Operating Pressure 1.4 Mpa | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Pressure Gauge Port Thread Standard G | ||
Standards/Approvals VDMA24364-B1/B2-L | ||
Overall Width 40mm | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, Aluminium Body - MS4-LR-AGC-D6-VS, Numeric Part Number: 8232823
This pressure regulator provides controlled pneumatic pressure reduction for industrial systems. It is a directly actuated diaphragm regulator supplied with mounting accessories and designed for general operating conditions where stable downstream pressure is required. The unit is intended for use within typical industrial temperature ranges and interfaces with standard threaded ports for gauge and process connections.
Features and Benefits:
• 0.3 to 7 bar setting range for precise downstream control
• 1800 L/min maximum flow rate to support high-demand systems
• 1.4 MPa maximum operating pressure for robust upstream tolerance
• Aluminium die-cast construction for corrosion-resistant mass reduction
• G1/4 gauge port thread enables straightforward pressure monitoring
• 1800 L/min maximum flow rate to support high-demand systems
• 1.4 MPa maximum operating pressure for robust upstream tolerance
• Aluminium die-cast construction for corrosion-resistant mass reduction
• G1/4 gauge port thread enables straightforward pressure monitoring
Applications
• Suitable for pneumatic control desks requiring steady outlet pressure
• Ideal for feeding actuators in high-flow pneumatic manifolds
• Used with instrumentation needing a G1/4 pressure gauge connection
• Can be used for workshop Air distribution at varied pressures
• Suitable for machinery operating between -10°C and 60°C
• Ideal for feeding actuators in high-flow pneumatic manifolds
• Used with instrumentation needing a G1/4 pressure gauge connection
• Can be used for workshop Air distribution at varied pressures
• Suitable for machinery operating between -10°C and 60°C
What thread standard does the device use for process connections?
It uses G thread (BSPP) connections for its process ports.
Which temperature range is acceptable for continuous operation?
The regulator is rated for operation from -10°C up to 60°C.
What internal design provides the pressure regulation function?
A directly actuated diaphragm mechanism controls downstream pressure.
Is this unit compatible with particle-sensitive pneumatic supplies?
It conforms to particulate quality standards specified under ISO 8573-1:2010.
Related links
- Festo G3/8 in Pressure Regulator - 1.4 Mpa 1800L/min, BSPP MS
- Festo G3/8 Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa BSPP MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1150L/min, BSPP MS
- Festo G1/4 in Pressure Regulator - 1.4 Mpa 1800L/min, G MS
- Festo G3/8 in Pressure Regulator - 1.4 Mpa 1700L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa 1000L/min, G MS
- Festo G1/8 in Pressure Regulator - 1.4 Mpa G MS
