Festo G1/4 in Pressure Regulator - 1.4 Mpa, 8232812, 1/4 in 1700L/min, G MS

Subtotal (1 unit)*

$266.41

(exc. GST)

$293.05

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$266.41

*price indicative

RS Stock No.:
793-191
Mfr. Part No.:
MS4-LR-1/4-D7-VS-E11
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Port Size

G1/4 in

Connection Thread Standard

G

Series

MS

Pressure Gauge Port Size

1/4 in

Body Material

Aluminium Die Cast

Maximum Flow Rate

1700L/min

Maximum Operating Pressure

1.4 Mpa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Pressure Gauge Port Thread Standard

G

Standards/Approvals

ISO 8573-1:2010, RoHS

Pressure Setting Range

0.5 → 12 bar

Model Number

8232812

COO (Country of Origin):
HU

Festo Series MS Pressure Regulator, 0.50 to 12 bar Pressure Setting Range, 1700L/min Nominal Flow Rate - MS4-LR-1/4-D7-VS-E11, Numeric Part Number: 8232812


This pressure regulator controls output pressure for pneumatic systems and maintains a steady supply for downstream equipment. It is a directly actuated diaphragm regulator with an integrated rotary knob lock for secure adjustments. Designed for use with compressed Air and inert gases, it accepts both lubricated and non-lubricated media and is suitable for moderate corrosion environments. The unit accommodates standard G-thread connections and includes a 1/4 in port for gauge attachment.

Features and Benefits:


• 0.5 to 12 bar setting range provides adaptable pressure control
• 1700 L/min nominal flow sustains high-demand pneumatic systems
• Maximum operating pressure 1.4 MPa supports heavy-duty operation
• Aluminium die-cast body ensures moderate corrosion resistance
• Rotary knob with lock enables stable user-set pressures

Applications


• Suitable for regulating workshop compressed Air distribution
• Ideal for integration in assembly-line pneumatic controls
• Used with inert gas supply systems requiring steady output
• Can be used for pilot supply in valve manifolds
• Appropriate for food-industry auxiliary pneumatic circuits

What temperature ranges can it tolerate during storage?


It can be stored between -10°C and 60°C.

Which media can be used with it?


It is suitable for compressed Air to ISO 8573-1:2010 and inert gases.

What materials are used for sealing and the membrane?


Seals and the membrane are MADE from NBR.

What pneumatic port connections does it provide?


Both main ports use G1/4 thread with a 1/4 in gauge port.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy