Festo G3/4 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- RS Stock No.:
- 793-160
- Mfr. Part No.:
- MS6-LR-AGE-D6
- Brand:
- Festo
Subtotal (1 unit)*
$233.00
(exc. GST)
$256.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $233.00 |
*price indicative
- RS Stock No.:
- 793-160
- Mfr. Part No.:
- MS6-LR-AGE-D6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | G3/4 in | |
| Product Type | Pressure Regulator | |
| Connection Thread Standard | G | |
| Series | MS | |
| Body Material | Aluminium Die Cast | |
| Maximum Flow Rate | 6500L/min | |
| Maximum Operating Pressure | 2 Mpa | |
| Minimum Operating Temperature | -10°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 8573-1:2010 | |
| Overall Width | 62mm | |
| Pressure Setting Range | 0.3 → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size G3/4 in | ||
Product Type Pressure Regulator | ||
Connection Thread Standard G | ||
Series MS | ||
Body Material Aluminium Die Cast | ||
Maximum Flow Rate 6500L/min | ||
Maximum Operating Pressure 2 Mpa | ||
Minimum Operating Temperature -10°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 8573-1:2010 | ||
Overall Width 62mm | ||
Pressure Setting Range 0.3 → 7 bar | ||
- COO (Country of Origin):
- HU
Festo Series MS Pressure Regulator, 0.30 to 7 bar Pressure Setting Range, G3/4in Port Size - MS6-LR-AGE-D6, Numeric Part Number: 8232992
This pressure regulator is a Compact pneumatic control device designed to maintain a steady output pressure for compressed Air and inert gases. It accommodates lubricated operation when required and offers secondary exhausting Plus return-flow capability. The unit is intended for moderate-corrosion environments and operates across typical ambient and media temperatures encountered in industrial installations.
Features and Benefits:
• 6500 L/min nominal flow maintains high throughput for demanding systems
• 0.3 to 7 bar adjustment delivers precise pressure control for varied tasks
• Operating pressure up to 2 MPa supports high-pressure industrial feeds
• Aluminium die-cast body provides reduced weight with moderate corrosion resistance
• 3/4in gauge port enables direct analogue pressure monitoring
• 0.3 to 7 bar adjustment delivers precise pressure control for varied tasks
• Operating pressure up to 2 MPa supports high-pressure industrial feeds
• Aluminium die-cast body provides reduced weight with moderate corrosion resistance
• 3/4in gauge port enables direct analogue pressure monitoring
Applications
• Used with pneumatic actuators requiring stable output pressure
• Suitable for plant compressed-air distribution loops
• Ideal for control panels with space and weight constraints
• Can be used for inert-gas pressure regulation in test rigs
• Used for systems needing secondary exhaust and return-flow functions
• Suitable for plant compressed-air distribution loops
• Ideal for control panels with space and weight constraints
• Can be used for inert-gas pressure regulation in test rigs
• Used for systems needing secondary exhaust and return-flow functions
What gases are compatible with this regulator?
It is suitable for compressed Air meeting ISO 8573-1:2010 and inert gases, with lubricated operation allowed where specified.
What temperature ranges can it withstand during operation?
It supports media and ambient temperatures from -10°C to 60°C and similar storage limits.
How is the actuator adjusted and secured?
Adjustment is via a rotary knob with detent to lock the set point against unintended rotation.
What materials are used for Seals and the diaphragm?
Seals and the membrane are MADE from NBR to provide standard elastomer compatibility.
What mounting and connection formats are used?
Ports use G-thread connections with both inlet and outlet on G3/4 size and mounting via supplied accessories.
Related links
- Festo G3/4 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G1/2 in Pressure Regulator - 2 Mpa 6500L/min, G MS
- Festo G3/4 in Pressure Regulator - 2 Mpa 5500L/min, G MS
- Festo G1 in Pressure Regulator - 2 Mpa 6500L/min, BSPP MS
- Festo G3/8 in Pressure Regulator - 2 Mpa 5800L/min, G MS
- Festo G3/8 in Pressure Regulator - 2 Mpa 4500L/min, G MS
- Festo G1/4 in Pressure Regulator - 2 Mpa 3000L/min, G MS
