SMC 1/4 in G Air Regulator - 0.2 Mpa, IR2000-F02BG-X1 IR2000
- RS Stock No.:
- 655-602
- Mfr. Part No.:
- IR2000-F02BG-X1
- Brand:
- SMC
Subtotal (1 unit)*
$574.46
(exc. GST)
$631.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $574.46 |
*price indicative
- RS Stock No.:
- 655-602
- Mfr. Part No.:
- IR2000-F02BG-X1
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Air Regulator | |
| Series | IR2000 | |
| Maximum Operating Pressure | 0.2 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | IR2000-F02BG-X1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 1/4 in G | ||
Product Type Air Regulator | ||
Series IR2000 | ||
Maximum Operating Pressure 0.2 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number IR2000-F02BG-X1 | ||
- COO (Country of Origin):
- JP
The SMC 1/4-inch modular precision regulator designed for accurate and stable air pressure control in pneumatic systems. It offers reliable performance in a wide range of industrial applications. With its integrated fine adjustment knob and compact design, it ensures consistent air pressure regulation, helping to optimize the performance and efficiency of downstream pneumatic components.
lubricant free design
G type thread
Durable construction
Related links
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 0.1L/min IR2000
- SMC 1/4 in G Regulator - 1 Mpa IR2000
- SMC 1/4 in G Pneumatic Regulator - 0.2 Mpa, ITV1010-31F2N 4000L/min ITV1000
- SMC 1/4 in G Regulator - 1 MPa G IR2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR2000
- SMC Pneumatic Regulator - 0.05 MPa IR2000
- SMC 3/8 in G Pneumatic Regulator - 0.2 Mpa, ITV2010-31F3BN3 4000L/min ITV2000
- SMC 3/8 in G Pneumatic Regulator - 0.2 Mpa, ITV2010-01F3N3 4000L/min ITV
