SMC 3/8 in G Pneumatic Regulator - 0.2 Mpa, ITV2010-01F3N3 4000L/min ITV
- RS Stock No.:
- 426-158
- Mfr. Part No.:
- ITV2010-01F3N3
- Brand:
- SMC
Subtotal (1 unit)*
$1,114.90
(exc. GST)
$1,226.39
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,114.90 |
*price indicative
- RS Stock No.:
- 426-158
- Mfr. Part No.:
- ITV2010-01F3N3
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in G | |
| Product Type | Pneumatic Regulator | |
| Series | ITV | |
| Overall Length | 104mm | |
| Maximum Flow Rate | 4000L/min | |
| Maximum Operating Pressure | 0.2 Mpa | |
| Minimum Operating Temperature | 0°C | |
| Pressure Gauge Port Thread Standard | M12 | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 50mm | |
| Standards/Approvals | IP65, RoHS, IEC 61131-9 | |
| Model Number | ITV2010-01F3N3 | |
| Pressure Setting Range | 0.005 → 0.1 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in G | ||
Product Type Pneumatic Regulator | ||
Series ITV | ||
Overall Length 104mm | ||
Maximum Flow Rate 4000L/min | ||
Maximum Operating Pressure 0.2 Mpa | ||
Minimum Operating Temperature 0°C | ||
Pressure Gauge Port Thread Standard M12 | ||
Maximum Operating Temperature 50°C | ||
Overall Width 50mm | ||
Standards/Approvals IP65, RoHS, IEC 61131-9 | ||
Model Number ITV2010-01F3N3 | ||
Pressure Setting Range 0.005 → 0.1 MPa | ||
- COO (Country of Origin):
- JP
The SMC Electro Pneumatic Regulators control air pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.
IP65 equivalent rated protection
DIN rail mount design allows stations to be easily increased or decrease
High response time
RoHS compliant
Related links
- SMC 3/8 in G Pneumatic Regulator - 0.2 Mpa, ITV2010-31F3BN3 4000L/min ITV2000
- SMC 1/4 in G Pneumatic Regulator - 0.2 Mpa, ITV1010-31F2N 4000L/min ITV1000
- SMC 4 mm Pneumatic Regulator - 0.2 Mpa, ITV0010-3BL 4000L/min ITV0000
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2030-01F3N3 4000L/min ITV2000
- SMC 3/8 in G Pneumatic Regulator - 1 Mpa, ITV2050-01F3N3 4000L/min ITV2000
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, ITV2050-01F2CN3 4000L/min ITV
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3030-31F4N 4000L/min ITV
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa, ITV3030-04F4N3 4000L/min ITV
