SMC 3/8 in G Pneumatic Regulator - 0.2 Mpa, ITV2010-31F3BN3 4000L/min ITV2000

Subtotal (1 unit)*

$1,121.37

(exc. GST)

$1,233.51

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,121.37

*price indicative

RS Stock No.:
426-160
Mfr. Part No.:
ITV2010-31F3BN3
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

3/8 in G

Series

ITV2000

Overall Length

104mm

Maximum Flow Rate

4000L/min

Maximum Operating Pressure

0.2 Mpa

Minimum Operating Temperature

0°C

Pressure Gauge Port Thread Standard

M12

Maximum Operating Temperature

50°C

Overall Width

50mm

Standards/Approvals

IP65, RoHS, IEC 61131-9

Pressure Setting Range

0.005 → 0.1 MPa

Model Number

ITV2010-31F3BN3

COO (Country of Origin):
JP
The SMC Electro Pneumatic Regulators control air pressure steplessly in proportion to an electric signal. They are light weight in design. The monitor output is available either as analog output or switch output. It is compact design.

IP65 equivalent rated protection

DIN rail mount design allows stations to be easily increased or decrease

High response time

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy