RS Better World

SMC 3/8 in G Air Regulator - 0.7 MPa, AMS30B-F03D-EN-KLG 1000L/min, G AMS30B

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
425-837
Mfr. Part No.:
AMS30B-F03D-EN-KLG
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Air Regulator

Port Size

3/8 in G

Connection Thread Standard

G

Series

AMS30B

Overall Length

348.3mm

Maximum Flow Rate

1000L/min

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Overall Width

86.5mm

Overall Height

131.2mm

Standards/Approvals

CE, RoHS, UKCA

Better World Product

Yes

Better World Claim

Saves Energy

Model Number

AMS30B-F03D-EN-KLG

Pressure Setting Range

0.3 → 0.7 MPa

COO (Country of Origin):
JP

SMC AMS30B Series Air Regulator, 1000L/min Maximum Flow Rate, 0.3 to 0.7 MPa Pressure Setting Range - AMS30B-F03D-EN-KLG


This Air regulator controls and stabilises pneumatic supply pressure for industrial systems, delivering adjustable output within a defined pressure window. It is designed for integration into compressed Air setups where maintaining consistent downstream pressure and accommodating moderate thermal conditions are required.

Features & Benefits


• 1000 L/min maximum flow supports large-volume pneumatic circuits
• 0.3 to 0.7 MPa adjustable range enables precise pressure control
• 3/8 in G port thread permits straightforward G-thread connections
• 0 to 50 °C operating temperature suits typical workshop environments
• 0.7 MPa maximum pressure rating protects downstream components

Applications


• Suitable for pneumatic actuators in automation equipment
• Ideal for pressure regulation on production-line Air supplies
• used with valve manifolds in electronics assembly stations
• Can be used for Air preparation in mechanical test rigs

What port connection does it require for installation?


It uses a 3/8 in G threaded port, compatible with standard G-thread fittings and adaptors for compressed Air plumbing.

How does ambient temperature affect operation?


The unit operates within 0 to 50 °C

outside this range, material properties and sealing performance may be compromised.

What flow capacity should I expect for multiple downstream devices?


The device supports up to 1000 L/min, allowing several moderate-demand consumers to be served without significant pressure drop when supply conditions are adequate.

What maximum inlet pressure can be applied safely?


The maximum operating pressure is 0.7 MPa

supply pressures must not exceed this limit to avoid overstressing internal components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy