SMC 3/8 in G Air Regulator - 0.7 MPa, AMS30B-F03D-SA-KLG 1000L/min, G AMS30B
- RS Stock No.:
- 425-841
- Mfr. Part No.:
- AMS30B-F03D-SA-KLG
- Brand:
- SMC
This image is representative of the product range
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 425-841
- Mfr. Part No.:
- AMS30B-F03D-SA-KLG
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | 3/8 in G | |
| Product Type | Air Regulator | |
| Connection Thread Standard | G | |
| Series | AMS30B | |
| Overall Length | 348.3mm | |
| Maximum Flow Rate | 1000L/min | |
| Maximum Operating Pressure | 0.7 MPa | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Height | 131.2mm | |
| Overall Width | 86.5mm | |
| Standards/Approvals | UKCA, RoHS, CE | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Model Number | AMS30B-F03D-SA-KLG | |
| Pressure Setting Range | 0.3 → 0.7 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size 3/8 in G | ||
Product Type Air Regulator | ||
Connection Thread Standard G | ||
Series AMS30B | ||
Overall Length 348.3mm | ||
Maximum Flow Rate 1000L/min | ||
Maximum Operating Pressure 0.7 MPa | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Overall Height 131.2mm | ||
Overall Width 86.5mm | ||
Standards/Approvals UKCA, RoHS, CE | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Model Number AMS30B-F03D-SA-KLG | ||
Pressure Setting Range 0.3 → 0.7 MPa | ||
- COO (Country of Origin):
- JP
SMC AMS30B Series Air Regulator, 1000L/min Maximum Flow Rate, 0.7MPa Maximum Operating Pressure - AMS30B-F03D-SA-KLG
Features & Benefits
• Pressure setting range 0.3 to 0.7 MPa for precise control
• Maximum operating pressure 0.7 MPa to match industrial compressors
• Operates to 50°C for elevated-temperature environments
• Port size 3/8in G for straightforward G-thread plumbing
Applications
• Ideal for pneumatic control panels in automation systems
• Used with Air-driven tools requiring stable pressure delivery
• Can be used for instrument Air supply in electronics assembly
• Suitable for plant machinery needing consistent Air pressure
What ambient temperatures can it function within?
What thread standard is required for installation?
How does it handle Peak system demand?
What maximum inlet pressure should be observed?
Related links
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
- SMC 3/8 in G Air Regulator - 0.7 MPa G AMS30B
- SMC 1/2 in G Air Regulator - 0.7 MPa G AMS40B
- SMC 3/8 in G Air Regulator - 0.8 Mpa G AMS30A
- SMC 3/8 in G Air Regulator - 0.8 Mpa G AMS30A
- SMC 1/2 in G Air Regulator - 0.7 MPa G AMS40B
- SMC 1/2 in G Air Regulator - 0.7 MPa G AMS40B
- SMC 1/2 in G Air Regulator - 0.8 Mpa G AMS40A
