RS Better World

SMC 3/8 in G Air Regulator - 0.8 Mpa, AMS30A-F03D-PN-KLG 1000L/min, G AMS30A

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
425-836
Mfr. Part No.:
AMS30A-F03D-PN-KLG
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

3/8 in G

Product Type

Air Regulator

Connection Thread Standard

G

Series

AMS30A

Overall Length

291.8mm

Maximum Flow Rate

1000L/min

Maximum Operating Pressure

0.8 Mpa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

CE, UKCA, RoHS

Overall Height

131.2mm

Overall Width

134.4mm

Better World Product

Yes

Better World Claim

Saves Energy

Model Number

AMS30A-F03D-PN-KLG

Pressure Setting Range

0.3 → 0.8 MPa

COO (Country of Origin):
JP

SMC AMS30A Series Air Regulator, 1000L/min Maximum Flow Rate, 0.3 to 0.8 MPa Pressure Setting Range - AMS30A-F03D-PN-KLG


This Air regulator controls and stabilises compressed-Air pressure for pneumatic systems in industrial settings. It is designed to provide adjustable pressure control within a defined operating window while supporting substantial Airflow for automation, electronics and mechanical equipment.

Features & Benefits


• Pressure adjustable between 0.3 to 0.8 MPa for precise control
• Supports flow up to 1000 L/min for high-demand lines
• Compatible with G-threaded piping for standard connections
• Operates at temperatures up to 50 °C for warm environments
• Maintains function down to 0 °C for cold-start reliability

Applications


• Suitable for regulating feed Air to automated assembly tools
• Ideal for pressure control in test rigs for electronic components
• Used with pneumatic actuators in mechanical manufacturing
• Can be used for compressed-Air supply to control panels
• Suitable for retrofitting into industrial filtration and preparation units

What connection type does it accept for plumbing integration?


It uses a G-thread standard with a 3/8 in G port size to fit commonly used pneumatic tubing and fittings.

How Compact is it for panel mounting or tight spaces?


The unit has a measured overall height of 131.2mm supporting Compact installation where vertical clearance is limited.

What pressure ceiling should be observed to avoid overloading?


The device must not be used above a maximum operating pressure of 0.8 MPa to remain within its designed control range.

Is it suitable for continuous high-flow processes?


Yes, it is rated for a maximum flow rate of 1000 L/min, allowing sustained supply for high-throughput pneumatic circuits.

Are there environmental temperature limits for reliable operation?


The regulator is specified for use between 0 °C and 50 °C to ensure stable performance across typical industrial ambient conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy