RS Better World

SMC 1/8 in Air Regulator - 0.7 MPa, AMS40B-F04D-EN-KLG 2000L/min, G AMS40B

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
425-846
Mfr. Part No.:
AMS40B-F04D-EN-KLG
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1/8 in

Product Type

Air Regulator

Connection Thread Standard

G

Series

AMS40B

Overall Length

395.8mm

Maximum Flow Rate

2000L/min

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Overall Width

91.5mm

Standards/Approvals

RoHS, UKCA, CE

Overall Height

131.2mm

Better World Claim

Saves Energy

Better World Product

Yes

Pressure Setting Range

0.3 → 0.7 MPa

Model Number

AMS40B-F04D-EN-KLG

COO (Country of Origin):
JP

SMC AMS40B Series Air Regulator, 2000L/min Maximum Flow Rate, 0.7Mpa Maximum Operating Pressure - AMS40B-F04D-EN-KLG


This Air regulator controls and stabilises pneumatic supply pressure for industrial systems. It is designed for use where consistent downstream pressure and high flow capacity are required, operating within typical factory and automation environments at temperatures up to 50°C and down to 0°C.

Features & Benefits


• 2000 L/min flow capacity enables high-throughput pneumatic networks
• Pressure adjustment range 0.3 to 0.7 MPa allows precise system tuning
• Maximum operating pressure 0.7 MPa protects downstream components
• G thread port 1/2 in provides standardised connection compatibility
• Compact height 131.2mm suits confined installation spaces

Applications


• Suitable for compressed-Air distribution in assembly automation
• Ideal for feed to pneumatic actuators and valves in factories
• Used with control panels requiring stable pressure supply
• Can be used for Air tooling requiring sustained high flow

What port connection does it use for plant piping?


It uses a G-thread port sized at 1/2 in for direct integration with BSPP-compatible fittings.

How does it perform in variable-temperature environments?


It is rated to operate between 0°C and 50°C, maintaining regulation across that temperature span.

What maximum supply pressure should I avoid exceeding?


The unit’s maximum allowable operating pressure is 0.7 MPa

system supply should not surpass this.

Can it support large pneumatic manifolds with multiple branches?


With a maximum flow of 2000 L/min it can service multi-branch manifolds where high volumetric throughput is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy