RS Better World

SMC 1/2 in G Air Regulator - 0.8 Mpa, AMS40A-F04D-EN-KLG 2000L/min, G AMS40A

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
425-842
Mfr. Part No.:
AMS40A-F04D-EN-KLG
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1/2 in G

Product Type

Air Regulator

Connection Thread Standard

G

Series

AMS40A

Overall Length

334.8mm

Maximum Flow Rate

2000L/min

Maximum Operating Pressure

0.8 Mpa

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Overall Width

151.6mm

Overall Height

131.2mm

Standards/Approvals

UKCA, RoHS, CE

Better World Claim

Saves Energy

Better World Product

Yes

Pressure Setting Range

0.3 → 0.8 MPa

Model Number

AMS40A-F04D-EN-KLG

COO (Country of Origin):
JP

SMC AMS40A Series Air Regulator, 2000L/min Maximum Flow Rate, 0.3 to 0.8MPa Pressure Setting Range - AMS40A-F04D-EN-KLG


This Air regulator controls and stabilises supply pressure for pneumatic systems in industrial environments. It connects into compressed-Air lines using a G-thread and is designed to perform within typical factory conditions, offering adjustable downstream pressure for machinery and automation equipment.

Features & Benefits


• Pressure adjustable between 0.3 and 0.8 MPa providing precise control
• Maximum flow capacity 2000 L/min enabling high-throughput applications
• Rated to withstand operating pressures up to 0.8 MPa for robustness
• Operates in temperatures from 0°C to 50°C for standard plant environments
• 1/2 in G port simplifies integration with common pneumatic piping

Applications


• Suitable for maintaining consistent tool feed pressure in assembly lines
• Ideal for regulating Air supply to pneumatic actuators and valves
• Used with filtration and lubrication units in compressed-Air networks
• Can be used for pressure control in test rigs and calibration benches

What connection type does it use for inline installation?


It employs a G-threaded connection compatible with parallel pipe threads commonly used in UK and European pneumatic installations.

How Compact is the unit for panel or manifold mounting?


The regulator has an overall height of 131.2mm, allowing installation where vertical space is limited.

What flow performance can be expected for multiple simultaneous tool feeds?


The device supports up to 2000 L/min, suitable for supplying several moderate-demand tools from a single regulated line.

What pressure range should I set for general automation tasks?


The adjustable range spans 0.3 to 0.8 MPa, which accommodates typical actuator and valve requirements across a variety of automation processes.

Are there any limits on maximum operating pressure to consider?


The maximum permissible operating pressure is 0.8 MPa, which should not be exceeded to maintain safe operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy