SMC 1/4 in Pneumatic Regulator - 1 Mpa, AR20-02-B 20L/min AR

Unavailable
RS will no longer stock this product.
RS Stock No.:
395-297
Mfr. Part No.:
AR20-02-B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

1/4 in

Series

AR

Body Material

Zinc

Maximum Flow Rate

20L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Setting Range

0.05 → 0.4 MPa

Model Number

AR20-02-B

COO (Country of Origin):
JP
The SMC Modular type regulator designed for precise pressure control in pneumatic systems. It is compact and versatile, making it suitable for various industrial applications.

Built in backflow mechanism for efficient operation

Optional embedded pressure gauge for enhanced functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy