SMC M5 x 0.8, R 1/8 Pneumatic Regulator - 0.8 Mpa, ARJ310F-01-04 20L/min ARJ
- RS Stock No.:
- 398-266
- Mfr. Part No.:
- ARJ310F-01-04
- Brand:
- SMC
Subtotal (1 unit)*
$74.19
(exc. GST)
$81.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $74.19 |
*price indicative
- RS Stock No.:
- 398-266
- Mfr. Part No.:
- ARJ310F-01-04
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | M5 x 0.8, R 1/8 | |
| Product Type | Pneumatic Regulator | |
| Series | ARJ | |
| Body Material | Aluminium Alloy | |
| Overall Length | 32mm | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 82.5mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.2 → 0.7 MPa | |
| Model Number | ARJ310F-01-04 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size M5 x 0.8, R 1/8 | ||
Product Type Pneumatic Regulator | ||
Series ARJ | ||
Body Material Aluminium Alloy | ||
Overall Length 32mm | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 82.5mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.2 → 0.7 MPa | ||
Model Number ARJ310F-01-04 | ||
- COO (Country of Origin):
- JP
The SMC lightweight miniature regulator combines compact design with exceptional performance, ensuring precise control of air pressure in pneumatic systems. With its dual-thread compatibility, this regulator accommodates various installation requirements, making it an ideal choice for diverse applications. The model features a robust construction designed to withstand varying operating conditions while maintaining optimal air quality, which is essential for system efficiency. Equipped with one-touch fittings, installation and adjustments are notably simplified, allowing users to optimise process configurations without hassle. Designed with both reliability and convenience in mind, this regulator exemplifies advanced engineering tailored for superior operational effectiveness.
Compact and lightweight design enhances mounting flexibility
One-touch fitting feature provides quick and effortless connections
Dual-thread compatibility is perfect for various piping requirements
Optimised flow characteristics contribute to improved system efficiency
Easy pressure adjustments allow for precise output control
Constructed with high-quality materials for long-lasting performance
Wide operating temperature range supports diverse environmental conditions
Incorporates a pressure gauge port for easy monitoring
Related links
- SMC M5 ARJ310F-01B-04-S 20L/min ARJ
- SMC M5 ARJ310F-01-06 20L/min ARJ
- SMC M5 x 0.8 ARJ310F-01G-06 20L/min ARJ
- SMC M5 x 0.8 ARJ310-01BG 20L/min ARJ
- SMC M5 ARJ310-01-1 20L/min ARJ
- SMC Female Thread M5 x 0.8, R 1/8 0.02 MPa ARJ310
- SMC RC NPT Pneumatic Regulator - R 1/8 0.8 MPa ARJ
- SMC M5 x 0.8 Pneumatic Regulator - 0.8 Mpa, ARJ210-M5BG-1 10L/min ARJ
