SMC M5 x 0.8, Rc 1/8 Pneumatic Regulator - 0.8 Mpa, ARJ310-01BG 20L/min ARJ

Subtotal (1 unit)*

$73.11

(exc. GST)

$80.42

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$73.11

*price indicative

RS Stock No.:
398-264
Mfr. Part No.:
ARJ310-01BG
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

M5 x 0.8, Rc 1/8

Series

ARJ

Body Material

Aluminium Alloy

Overall Length

32mm

Maximum Flow Rate

20L/min

Maximum Operating Pressure

0.8 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Height

82.5mm

Standards/Approvals

RoHS

Pressure Setting Range

0.2 → 0.7 MPa

Model Number

ARJ310-01BG

COO (Country of Origin):
JP
The SMC advanced product designed to streamline pneumatic applications, offering unmatched reliability and efficiency. This component is engineered for precision, ensuring optimal performance in various industrial settings. With its robust construction and innovative technology, it addresses common challenges faced in pneumatic systems, making it an essential addition for professionals seeking to enhance workflow and productivity. The design prioritises ease of installation and maintenance, reflecting the manufacturer’s commitment to quality and user convenience. Ideal for both novice and expert users, this product integrates seamlessly into existing systems, facilitating smooth operation and minimal downtime.

Enhanced durability provided by superior materials

User-friendly design allows for quick installation and minimal disruption

Compact size maximises workspace efficiency

Versatile compatibility ensures integration with various systems

Innovative technology delivers consistent and reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy