SMC M5, R 1/8 Pneumatic Regulator - 0.8 Mpa, ARJ310F-01B-04-S 20L/min ARJ

Subtotal (1 unit)*

$84.45

(exc. GST)

$92.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$84.45

*price indicative

RS Stock No.:
395-393
Mfr. Part No.:
ARJ310F-01B-04-S
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

M5, R 1/8

Product Type

Pneumatic Regulator

Series

ARJ

Overall Length

32mm

Body Material

Aluminium Alloy

Maximum Flow Rate

20L/min

Maximum Operating Pressure

0.8 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Overall Height

82.5mm

Standards/Approvals

RoHS

Pressure Setting Range

0.2 → 0.7 MPa

Model Number

ARJ310F-01B-04-S

COO (Country of Origin):
JP
The SMC miniature regulator is expertly designed to enhance fluid control in pneumatic systems. Its compact body ensures that it fits seamlessly in limited spaces while maintaining excellent performance. This regulator offers versatile port options, accommodating both metric and inch sizes. With its robust construction, it ensures reliable operation and durability in various environmental conditions. The ARJ310F series combines efficiency with an impressive flow rate, making it ideal for applications requiring precise regulation of air pressure. With a lightweight design, it presents minimal load impact on installations. Trust to deliver consistent airflow control in your system, promoting efficiency and effectiveness.

Compact and lightweight design for easy integration into tight spaces

Dual thread capabilities allow for greater versatility in connections

Constructed to withstand a broad range of ambient temperatures

Designed with a one-touch fitting feature for quick and easy installations

Offers a reliable flow rate, enhancing system efficiency

Provides options for both Rc and NPT threading to meet varied application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy