SMC M5, R 1/8 Pneumatic Regulator - 0.8 Mpa, ARJ310-01-1 20L/min ARJ
- RS Stock No.:
- 395-391
- Mfr. Part No.:
- ARJ310-01-1
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 395-391
- Mfr. Part No.:
- ARJ310-01-1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | M5, R 1/8 | |
| Product Type | Pneumatic Regulator | |
| Series | ARJ | |
| Body Material | Aluminium Alloy | |
| Overall Length | 32mm | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 82.5mm | |
| Pressure Setting Range | 0.2 → 0.7 MPa | |
| Model Number | ARJ310-01-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size M5, R 1/8 | ||
Product Type Pneumatic Regulator | ||
Series ARJ | ||
Body Material Aluminium Alloy | ||
Overall Length 32mm | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 82.5mm | ||
Pressure Setting Range 0.2 → 0.7 MPa | ||
Model Number ARJ310-01-1 | ||
- COO (Country of Origin):
- JP
The SMC miniaturised regulator series ARJ310-01 is designed for efficient flow control in pneumatic systems where space is at a premium. This product features a compact and lightweight body, facilitating easier installation and a smaller mounting pitch. With a dual-thread accommodation, including M5 x 0.8 and male threads of 1/8, it ensures versatility in various set-ups. Constructed with high-quality materials, this regulator ensures robust performance while maintaining a maximum operating pressure, making it ideal for precise applications. Furthermore, its ability to handle varying inlet pressures with an integrated pressure gauge port enhances operational efficiency. This product is adept at regulating air flow, providing an exceptional choice for those seeking reliability in compact designs.
Accommodates dual thread types for flexible installation
Lightweight design aids in reducing the overall system weight
Allows for panel mounting, saving valuable space
Equipped with a pressure gauge port for easy monitoring
Robust construction ensures durability in demanding environments
Efficient flow characteristics support various pneumatic applications
Related links
- SMC M5 x 0.8 ARJ310-01BG 20L/min ARJ
- SMC M5 ARJ310F-01-06 20L/min ARJ
- SMC M5 ARJ310F-01B-04-S 20L/min ARJ
- SMC M5 x 0.8 ARJ310F-01-04 20L/min ARJ
- SMC M5 x 0.8 ARJ310F-01G-06 20L/min ARJ
- SMC M5 x 0.8 Pneumatic Regulator - 0.8 Mpa, ARJ210-M5BG-1 10L/min ARJ
- SMC M5 X 0.8 Miniature Regulator - 0.8 Mpa M5 X 0.8 ARJ
- SMC One-Touch Fitting Pneumatic Regulator - R 1/8 0.02 MPa ARJ310
