SMC M5 x 0.8 Pneumatic Regulator - 0.8 Mpa, ARJ210-M5BG-1 10L/min ARJ
- RS Stock No.:
- 395-390
- Mfr. Part No.:
- ARJ210-M5BG-1
- Brand:
- SMC
Subtotal (1 unit)*
$86.01
(exc. GST)
$94.61
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $86.01 |
*price indicative
- RS Stock No.:
- 395-390
- Mfr. Part No.:
- ARJ210-M5BG-1
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | M5 x 0.8 | |
| Series | ARJ | |
| Overall Length | 18.3mm | |
| Body Material | Aluminium Alloy | |
| Maximum Flow Rate | 10L/min | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 80mm | |
| Standards/Approvals | RoHS | |
| Pressure Setting Range | 0.2 → 0.7 MPa | |
| Model Number | ARJ210-M5BG-1 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size M5 x 0.8 | ||
Series ARJ | ||
Overall Length 18.3mm | ||
Body Material Aluminium Alloy | ||
Maximum Flow Rate 10L/min | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 80mm | ||
Standards/Approvals RoHS | ||
Pressure Setting Range 0.2 → 0.7 MPa | ||
Model Number ARJ210-M5BG-1 | ||
- COO (Country of Origin):
- JP
The SMC miniature regulator series ARJ210 is expertly designed to provide precise control over air pressure in pneumatic systems. With its lightweight aluminium body, this regulator is a reliable solution for various applications, ensuring minimal impact on the installation's overall weight. It features dual piping connections on its IN and OUT sides, allowing for flexible setup configurations while maintaining optimal performance. Its innovative design integrates a compact build that fits easily within constrained spaces, making it an ideal choice for modern, efficient automation solutions. This model incorporates a low regulating pressure range, enabling fine calibration for applications requiring precise air pressure control.
Lightweight aluminium construction enhances portability and ease of installation
Dual piping styles offer versatility in connection options
Optimised for a broad range of air pressures, ensuring adaptability
Designed for environments with temperatures between –5 to 60°C
Accessory options are available for added functionality, including brackets and pressure gauges
Secure locking mechanisms prevent unintentional adjustments during operation
Related links
- SMC M5 X 0.8 Miniature Regulator - 0.8 Mpa M5 X 0.8 ARJ
- SMC M5 x 0.8 ARJ310F-01G-06 20L/min ARJ
- SMC M5 x 0.8 ARJ310F-01-04 20L/min ARJ
- SMC M5 x 0.8 ARJ310-01BG 20L/min ARJ
- SMC M5 ARJ310-01-1 20L/min ARJ
- SMC M5 ARJ310F-01-06 20L/min ARJ
- SMC M5 ARJ310F-01B-04-S 20L/min ARJ
- SMC RC NPT Pneumatic Regulator - R 1/8 0.8 MPa ARJ
