SMC 2 in G Pneumatic Regulator - 1 Mpa, EAR925-F20, 1/4 in 20L/min EAR

Subtotal (1 unit)*

$1,172.20

(exc. GST)

$1,289.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,172.20

*price indicative

RS Stock No.:
395-411
Mfr. Part No.:
EAR925-F20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Regulator

Port Size

2 in G

Series

EAR

Pressure Gauge Port Size

1/4 in

Overall Length

160mm

Maximum Flow Rate

20L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Overall Height

241mm

Overall Width

90mm

Model Number

EAR925-F20

Pressure Setting Range

0.02 → 0.2 Mpa

COO (Country of Origin):
JP
The SMC Pilot Operated Regulator features a locking adjustment knob that prevents accidental setting changes, ensuring consistent pressure control. Its modular design allows easy connection with other SMC air preparation equipment, offering flexibility and integration in air systems.

Cost effective and clean looking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy