SMC G 1-1/4 in Pneumatic Regulator - 1 Mpa, EAR825-F12, 1/4 in 20L/min EAR
- RS Stock No.:
- 395-410
- Mfr. Part No.:
- EAR825-F12
- Brand:
- SMC
Subtotal (1 unit)*
$831.31
(exc. GST)
$914.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $831.31 |
*price indicative
- RS Stock No.:
- 395-410
- Mfr. Part No.:
- EAR825-F12
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | G 1-1/4 in | |
| Product Type | Pneumatic Regulator | |
| Series | EAR | |
| Pressure Gauge Port Size | 1/4 in | |
| Overall Length | 126mm | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 216mm | |
| Overall Width | 75mm | |
| Model Number | EAR825-F12 | |
| Pressure Setting Range | 0.02 → 0.2 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size G 1-1/4 in | ||
Product Type Pneumatic Regulator | ||
Series EAR | ||
Pressure Gauge Port Size 1/4 in | ||
Overall Length 126mm | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 216mm | ||
Overall Width 75mm | ||
Model Number EAR825-F12 | ||
Pressure Setting Range 0.02 → 0.2 Mpa | ||
- COO (Country of Origin):
- JP
The SMC Pilot Operated Regulator features a locking adjustment knob that prevents accidental setting changes, ensuring consistent pressure control. Its modular design allows easy connection with other SMC air preparation equipment, offering flexibility and integration in air systems.
Cost effective and clean looking
Related links
- SMC G 1-1/2 in Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC 2 in G Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC 1 in G Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in 20L/min, G AR425 bis 935
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20-F02-1-D 20L/min AR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa, AR20-F02BE-D 20L/min AR
