SMC 1/4 in Pneumatic Regulator - 1 Mpa, AR425-F02, 1/4 in 20L/min, G AR425 bis 935

Subtotal (1 unit)*

$357.06

(exc. GST)

$392.77

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$357.06

*price indicative

RS Stock No.:
612-183
Mfr. Part No.:
AR425-F02
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Port Size

1/4 in

Product Type

Pneumatic Regulator

Connection Thread Standard

G

Series

AR425 bis 935

Pressure Gauge Port Size

1/4 in

Body Material

Aluminium

Maximum Flow Rate

20L/min

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Pressure Gauge Port Thread Standard

BSPT

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Setting Range

0.02 → 0.2 Mpa

Model Number

AR425-F02

COO (Country of Origin):
JP
The SMC Pilot operated regulator is designed for precise air pressure control in pneumatic systems. It uses an internal pilot relief mechanism, meaning pilot air is continuously bled to maintain stable pressure regulation.

Optional bracket and pressure gauge available

Body made of aluminum die cast with platinum silver paint

Right to left flow direction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy