SMC 1 in G Pneumatic Regulator - 1 Mpa, EAR635-F10, 1/4 in 20L/min EAR
- RS Stock No.:
- 395-408
- Mfr. Part No.:
- EAR635-F10
- Brand:
- SMC
Subtotal (1 unit)*
$345.18
(exc. GST)
$379.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.18 |
*price indicative
- RS Stock No.:
- 395-408
- Mfr. Part No.:
- EAR635-F10
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Regulator | |
| Port Size | 1 in G | |
| Series | EAR | |
| Pressure Gauge Port Size | 1/4 in | |
| Overall Length | 98mm | |
| Body Material | Aluminium | |
| Maximum Flow Rate | 20L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 155mm | |
| Overall Width | 43mm | |
| Standards/Approvals | RoHS | |
| Model Number | EAR635-F10 | |
| Pressure Setting Range | 0.02 → 0.2 MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Regulator | ||
Port Size 1 in G | ||
Series EAR | ||
Pressure Gauge Port Size 1/4 in | ||
Overall Length 98mm | ||
Body Material Aluminium | ||
Maximum Flow Rate 20L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Overall Height 155mm | ||
Overall Width 43mm | ||
Standards/Approvals RoHS | ||
Model Number EAR635-F10 | ||
Pressure Setting Range 0.02 → 0.2 MPa | ||
- COO (Country of Origin):
- JP
The SMC Pilot Operated Regulator features a locking adjustment knob that prevents accidental setting changes, ensuring consistent pressure control. Its modular design allows easy connection with other SMC air preparation equipment, offering flexibility and integration in air systems.
Cost effective and clean looking
Related links
- SMC 2 in G Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC G 1-1/4 in Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC G 1-1/2 in Pneumatic Regulator - 1 Mpa 1/4 in 20L/min EAR
- SMC 1/4 in Pneumatic Regulator - 1 Mpa 1/4 in 20L/min, G AR425 bis 935
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 0.125 in 20L/min IR1200
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa 0.125 in 20L/min IR1220
