Festo G 1/8 Regulator -, 1/8in, 8bar max. input, VPPE-3-1-1/8-6-010-E1-F1A
- RS Stock No.:
- 351-084
- Mfr. Part No.:
- VPPE-3-1-1/8-6-010-E1-F1A
- Brand:
- Festo
Subtotal (1 unit)*
$1,140.76
(exc. GST)
$1,254.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,140.76 |
*price indicative
- RS Stock No.:
- 351-084
- Mfr. Part No.:
- VPPE-3-1-1/8-6-010-E1-F1A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/8 | |
| Maximum Input Pressure | 8bar | |
| Manufacturer Series | VPPE | |
| Port Connection Thread Size | 1/8in | |
| Model Number p | VPPE-3-1-1/8-6-010-E1-F1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/8 | ||
Maximum Input Pressure 8bar | ||
Manufacturer Series VPPE | ||
Port Connection Thread Size 1/8in | ||
Model Number p VPPE-3-1-1/8-6-010-E1-F1A | ||
- COO (Country of Origin):
- HU
The Festo proportional pressure regulator is designed to streamline control in various pneumatic applications. By effectively managing pressure within a range of 0.006 to 0.6 MPa, it ensures precise regulation and consistency vital for operational efficiency. With its unique design featuring a soft sealing principle and pilot-actuated mechanism, it excels in reliability and responsiveness. This product is particularly suited for environments requiring an electric actuation system, providing users the flexibility to adapt to changing conditions while ensuring safe operation through features like reverse polarity protection and a mechanical spring reset. The regulator's robust construction, coupled with its capacity to handle various operating mediums, makes it a dependable choice for high-performance requirements.
Designed for electric actuation enhancing efficiency and versatility
Incorporates a soft sealing principle to ensure precise adjustments
Offers a significant operational voltage range of DC 21.6 V to 26.4 V
Robust aluminium housing assures durability and corrosion resistance
Integrated LED indicator and switching output allow for real time monitoring
Features a cleanroom class rating of Class 4 ensuring high hygiene standards
Max current consumption of only 160 mA promoting energy efficiency
Incorporates a soft sealing principle to ensure precise adjustments
Offers a significant operational voltage range of DC 21.6 V to 26.4 V
Robust aluminium housing assures durability and corrosion resistance
Integrated LED indicator and switching output allow for real time monitoring
Features a cleanroom class rating of Class 4 ensuring high hygiene standards
Max current consumption of only 160 mA promoting energy efficiency
Related links
- Festo G 1/8 Regulator - 8bar max. input, VPPE-3-1-1/8-6-420-E1-F1A
- Festo G 1/8 Regulator - 8bar max. input, VPPE-3-1-1/8-6-005-E1-F1A
- Festo G 1/8 Regulator - 11bar max. input, VPPE-3-1-1/8-10-010-E1-F1A
- Festo G 1/8 Regulator - 11bar max. input, VPPE-3-1-1/8-10-420-E1-F1A
- Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar 557772
- Festo G 1/8 Regulator - 11bar max. input, VPPE-3-1-1/8-10-005-E1-F1A
- Festo G 1/8 Pneumatic Regulator - 0.06bar to 6bar 567539
- Festo G 1/8 Pneumatic Regulator - 0.15bar to 6bar 8bar max. input, 539639
