Festo G 1/8 Regulator -, 1/8 in, 11bar max. input, VPPE-3-1-1/8-10-005-E1-F1A
- RS Stock No.:
- 343-979
- Mfr. Part No.:
- VPPE-3-1-1/8-10-005-E1-F1A
- Brand:
- Festo
Subtotal (1 unit)*
$1,140.76
(exc. GST)
$1,254.84
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,140.76 |
*price indicative
- RS Stock No.:
- 343-979
- Mfr. Part No.:
- VPPE-3-1-1/8-10-005-E1-F1A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Connection | G 1/8 | |
| Maximum Input Pressure | 11bar | |
| Manufacturer Series | VPPE | |
| Port Connection Thread Size | 1/8 in | |
| Model Number p | VPPE-3-1-1/8-10-005-E1-F1A | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Connection G 1/8 | ||
Maximum Input Pressure 11bar | ||
Manufacturer Series VPPE | ||
Port Connection Thread Size 1/8 in | ||
Model Number p VPPE-3-1-1/8-10-005-E1-F1A | ||
- COO (Country of Origin):
- HU
The Festo Proportional pressure regulator is designed for precision control in various pneumatic applications. This sophisticated valve functions efficiently within a pressure regulation range of 0.01 MPa to 1 MPa, ensuring optimal performance across diverse operating conditions. Its compact design allows for optional mounting positions, even in confined spaces, while the features such as soft sealing and electric actuation facilitate reliable and responsive operation. With an emphasis on safety, the regulator maintains output pressure even if the power supply is disrupted, making it an ideal choice for critical applications. Its robust construction, coupled with high corrosion resistance and compliance with industry standards, demonstrates a commitment to longevity and reliability.
Innovative pilot actuated design enhances efficiency
LED indicator provides easy visual monitoring
Residual ripple at 10% ensures stable performance
Mechanical spring reset for easy configuration
Corrosion resistance class CRC 2 due to quality materials
RoHS compliant materials support environmental regulations
LED indicator provides easy visual monitoring
Residual ripple at 10% ensures stable performance
Mechanical spring reset for easy configuration
Corrosion resistance class CRC 2 due to quality materials
RoHS compliant materials support environmental regulations
Related links
- Festo G 1/8 Regulator - 11bar max. input, VPPE-3-1-1/8-10-010-E1-F1A
- Festo G 1/8 Regulator - 8bar max. input, VPPE-3-1-1/8-6-005-E1-F1A
- Festo G 1/8 Regulator - 11bar max. input, VPPE-3-1-1/8-10-420-E1-F1A
- Festo G 1/8 Regulator - 8bar max. input, VPPE-3-1-1/8-6-420-E1-F1A
- Festo G 1/8 Regulator - 8bar max. input, VPPE-3-1-1/8-6-010-E1-F1A
- Festo G 1/8 Pneumatic Regulator - 0.1bar to 10bar 11bar max. input, 557776
- Festo G 1/8 Pneumatic Regulator - 0.1bar to 10bar 11bar max. input, 557773
- Festo G 1/8 Pneumatic Regulator - 0.1bar to 10bar 557780
