Festo 5 mm Air Regulator - 10 bar, 8167259 MS2
- RS Stock No.:
- 350-883
- Mfr. Part No.:
- MS2-LR-M5-D6-AR-MPA-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$114.34
(exc. GST)
$125.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.34 |
*price indicative
- RS Stock No.:
- 350-883
- Mfr. Part No.:
- MS2-LR-M5-D6-AR-MPA-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | 5 mm | |
| Series | MS2 | |
| Body Material | Polyamide | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8167259 | |
| Pressure Setting Range | 0.5 bar → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size 5 mm | ||
Series MS2 | ||
Body Material Polyamide | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8167259 | ||
Pressure Setting Range 0.5 bar → 7 bar | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator is designed to deliver precise control and reliability in demanding environments. Featuring a directly actuated diaphragm mechanism, it ensures a constant output pressure even in variable conditions. The MS2 series offers flexibility with optional mounting positions and a compact footprint that suits various industrial applications. With a robust construction and compliance to stringent quality standards, this regulator is particularly well-suited for systems requiring cleaned and dry compressed air, as well as inert gases. The integration of advanced features such as secondary venting and return flow functionality guarantees optimal performance while maintaining the efficiency needed for modern automation. Additionally, its materials are carefully selected to meet the highest standards, ensuring longevity and reliability in operation.
Advanced diaphragm design for consistent output pressure
Multiple mounting options provide installation versatility
Incorporates secondary venting for enhanced system safety
Pressure regulation range accommodates diverse operating pressures
Materials used are RoHS-compliant supporting eco-friendly practices
Compact design enables easy integration into limited spaces
Optimized for use in cleanroom environments which ensuring high purity levels
Related links
- Festo M5 Regulator - 10 bar, MS2-LR-M5-D6-AR-BAR-F1A-B MS2
- Festo M5 Regulator - 10 bar, MS2-LR-M5-D6-A8-F1A-B MS2
- Festo QS-6 Regulator - 8 bar, MS2-LR-QS6-D6-AR-MPA-F1A-B MS2
- Festo MS Series Pneumatic Regulator M5 M Metric
- Festo QS-6 Regulator - 8 bar, MS2-LR-QS6-D6-AR-BAR-F1A-B MS2
- Festo QS-6 Regulator - 8 bar 1/8 in G MS2
- Festo MS Series Pneumatic Regulator 2 in
- Festo 1/4 in G Regulator - 10 bar, MS4-LR-1/4-D6-AG-MPA-F1A-B 1800 L/min MS4
