Festo QS-6 Air Regulator - 8 bar, 8167261 MS2

Subtotal (1 unit)*

$108.62

(exc. GST)

$119.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 49 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$108.62

*price indicative

RS Stock No.:
351-286
Mfr. Part No.:
MS2-LR-QS6-D6-AR-BAR-F1A-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Port Size

QS-6

Product Type

Air Regulator

Series

MS2

Body Material

Polyamide

Maximum Operating Pressure

8 bar

Standards/Approvals

RoHS-compliant

Pressure Setting Range

0.5 bar → 7 bar

Model Number

8167261

COO (Country of Origin):
HU
The Festo pressure regulator is designed for optimal performance in controlling output pressure within compressed air systems. This device excelled in various industrial applications while ensuring precision and reliability with its directly actuated diaphragm design. Its robust features include a rotary knob with detent for ease of use, allowing operators to effortlessly adjust the pressure settings. Furthermore, its versatility in mounting positions provides enhanced flexibility for installation in constrained spaces. With secondary venting and a return flow function, this regulator is engineered to maintain performance consistency under varying conditions, making it an excellent choice for demanding environments.

Designed for direct actuation ensuring quick response times

Robust construction for durability in harsh operational environments

Integrates both pressure gauge and digital display options

Corrosion resistance class provides low risk of damage over time

Suitable for cleanroom applications maintaining high standards of air purity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy