Festo QS-6 Air Regulator - 8 bar, 8167262 MS2
- RS Stock No.:
- 350-884
- Mfr. Part No.:
- MS2-LR-QS6-D6-AR-MPA-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$114.34
(exc. GST)
$125.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.34 |
*price indicative
- RS Stock No.:
- 350-884
- Mfr. Part No.:
- MS2-LR-QS6-D6-AR-MPA-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Air Regulator | |
| Port Size | QS-6 | |
| Series | MS2 | |
| Body Material | Polyamide | |
| Maximum Operating Pressure | 8 bar | |
| Standards/Approvals | RoHS-compliant | |
| Pressure Setting Range | 0.5 bar → 7 bar | |
| Model Number | 8167262 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Air Regulator | ||
Port Size QS-6 | ||
Series MS2 | ||
Body Material Polyamide | ||
Maximum Operating Pressure 8 bar | ||
Standards/Approvals RoHS-compliant | ||
Pressure Setting Range 0.5 bar → 7 bar | ||
Model Number 8167262 | ||
- COO (Country of Origin):
- HU
The Festo pressure regulator is crafted for precision control, enhancing your systems with its direct actuation diaphragm design. Combining efficiency with robust construction, it is suitable for a range of industrial applications. With a focus on maintaining a constant output pressure, it simplifies the management of compressed air and inert gases, ensuring seamless operation even under varying conditions. Its unique features, such as secondary venting and a return flow function, allow it to adapt to high-demand environments. Moreover, its compact size and lightweight design make it ideal for applications where space is at a premium, while ensuring reliability across a range of temperatures.
Built with a rotary knob that offers easy control and precision
Complemented by an analogue pressure gauge for visual monitoring
It features corrosion-resistant materials for longevity
Designed to function in cleanroom environments with Class 4 compliance
Accommodates a range of mounting options for flexibility in installation
The device includes a compatibility note for specific materials enhancing its suitability for sensitive applications
Related links
- Festo QS-6 Regulator - 8 bar, MS2-LR-QS6-D6-AR-BAR-F1A-B MS2
- Festo QS-6 Regulator - 8 bar 1/8 in G MS2
- Festo M5 Regulator - 10 bar, MS2-LR-M5-D6-AR-MPA-F1A-B MS2
- Festo M5 Regulator - 10 bar, MS2-LR-M5-D6-AR-BAR-F1A-B MS2
- Festo MS Series Pneumatic Regulator 2 in
- Festo MS Series Pneumatic Regulator 2 in Pneumatic
- Festo M5 Regulator - 10 bar, MS2-LR-M5-D6-A8-F1A-B MS2
- Festo QS-6 Pneumatic Regulator - 8 bar Prepared For G1/8 310L/min, G MS
