Festo 5 mm Air Regulator - 10 bar, 8167258 MS2
- RS Stock No.:
- 345-045
- Mfr. Part No.:
- MS2-LR-M5-D6-AR-BAR-F1A-B
- Brand:
- Festo
Subtotal (1 unit)*
$108.89
(exc. GST)
$119.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $108.89 |
*price indicative
- RS Stock No.:
- 345-045
- Mfr. Part No.:
- MS2-LR-M5-D6-AR-BAR-F1A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Port Size | 5 mm | |
| Product Type | Air Regulator | |
| Series | MS2 | |
| Body Material | Polyamide | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | RoHS-compliant | |
| Model Number | 8167258 | |
| Pressure Setting Range | 0.5 bar → 7 bar | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Port Size 5 mm | ||
Product Type Air Regulator | ||
Series MS2 | ||
Body Material Polyamide | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals RoHS-compliant | ||
Model Number 8167258 | ||
Pressure Setting Range 0.5 bar → 7 bar | ||
- COO (Country of Origin):
- HU
The Festo Pressure Regulator is designed for precision and reliability in pneumatic systems. Featuring a directly actuated diaphragm mechanism, it ensures consistent output pressure across a range of operating conditions. The robust construction, using high-quality materials, guarantees longevity while maintaining excellent performance. With additional functionalities such as secondary venting and a return flow function, this regulator provides enhanced control in various applications, making it ideal for both industrial and cleanroom environments. Its compact design allows for versatile mounting options, including front panel and in-line installations, making it a user-friendly choice for engineers and technicians alike.
Size 2 design allows for effective pressure regulation in tight spaces
Rotary knob actuator enhances ease of operation and precise adjustments
Optional mounting positions offer flexibility for installation in diverse settings
Features a highly standardised flow rate compliant with DIN norms
Constructed with RoHS compliant materials ensuring environmental safety
Cleanroom class 4 certification makes it suitable for sensitive applications
Related links
- Festo M5 Regulator - 10 bar, MS2-LR-M5-D6-AR-MPA-F1A-B MS2
- Festo M5 Regulator - 10 bar, MS2-LR-M5-D6-A8-F1A-B MS2
- Festo QS-6 Regulator - 8 bar, MS2-LR-QS6-D6-AR-BAR-F1A-B MS2
- Festo MS Series Pneumatic Regulator M5 M Metric
- Festo QS-6 Regulator - 8 bar, MS2-LR-QS6-D6-AR-MPA-F1A-B MS2
- Festo QS-6 Regulator - 8 bar 1/8 in G MS2
- Festo MS Series Pneumatic Regulator 2 in Pneumatic
- Festo 1/4 in G Regulator - 10 bar, MS4-LR-1/4-D6-AG-BAR-F1A-B 1800 L/min MS4
