SMC Pneumatic Quick Connect Coupling
- RS Stock No.:
- 743-8831
- Mfr. Part No.:
- KK130P-09B
- Brand:
- SMC
This image is representative of the product range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5
$19.67
(exc. GST)
$21.64
(inc. GST)
- RS Stock No.:
- 743-8831
- Mfr. Part No.:
- KK130P-09B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- SMC Pneumatic Quick Connect Coupling
- SMC Stainless Steel Coupler Nipple, 1/8 in Male 10mm
- SMC Structural Steel Pneumatic Quick Connect Coupling, Male 12mm
- SMC Steel Pneumatic Quick Connect Coupling, 3/8 in Rc Female
- SMC Structural Steel Pneumatic Quick Connect Coupling Female Rc
- SMC Steel Pneumatic Quick Connect Coupling, 1/8 in R Male
- SMC Structural Steel Pneumatic Quick Connect Coupling Male R
- SMC Pneumatic Quick Connect Coupling Rc 4mm

