SMC Structural Steel Pneumatic Quick Connect Coupling Male R
- RS Stock No.:
- 721-3830
- Mfr. Part No.:
- KK130P-03MS
- Brand:
- SMC
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5
$20.70
(exc. GST)
$22.77
(inc. GST)
- RS Stock No.:
- 721-3830
- Mfr. Part No.:
- KK130P-03MS
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Material | Structural Steel | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Gender | Male | |
| Thread Standard | R | |
| Finish | Zinc Chromated | |
| Maximum Operating Pressure | 1.5 MPa | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Operating Temperature | 20 °C | |
| Series | KK130 | |
| Standards/Approvals | RoHS | |
| Thread Size | 3/8 in | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Material Structural Steel | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Gender Male | ||
Thread Standard R | ||
Finish Zinc Chromated | ||
Maximum Operating Pressure 1.5 MPa | ||
Maximum Operating Temperature 80 °C | ||
Minimum Operating Temperature 20 °C | ||
Series KK130 | ||
Standards/Approvals RoHS | ||
Thread Size 3/8 in | ||
- COO (Country of Origin):
- JP
Related links
- SMC Structural Steel Pneumatic Quick Connect Coupling Male R
- SMC Structural Steel Pneumatic Quick Connect Coupling, 1/4 in Male R
- SMC Structural Steel Pneumatic Quick Connect Coupling, Male 12mm
- SMC Steel Pneumatic Quick Connect Coupling, 1/8 in R Male R
- SMC Structural Steel Pneumatic Quick Connect Coupling Female Rc
- SMC Structural Steel Pneumatic Quick Connect Coupling, Male 9mm
- SMC Structural Steel Pneumatic Quick Connect Coupling, 1/4 in Female Rc
- SMC Stainless Steel Pneumatic Quick Connect Coupling Male R

