SMC Structural Steel Pneumatic Quick Connect Coupling, Male 12mm

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$43.28

(exc. GST)

$47.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4$43.28$8.656-
5 - 9$42.66$8.5321%
10 +$41.86$8.3723%

*price indicative

RS Stock No.:
743-8843
Mfr. Part No.:
KK130P-13B
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Quick Connect Coupling

Series

KK130

Hose Barb Connection

12mm

Material

Structural Steel

Thread Gender

Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Maximum Operating Pressure

1.5 Mpa

Finish

Zinc Chromated

Standards/Approvals

ISO 10218, IEC 60204-1, ISO 4414, JIS B 8390, ISO 4413

Non Compliant

COO (Country of Origin):
CN

KKA and KK130 Series


S type quick coupler KKA and KK130

Body material - stainless steel

Seal material - Fluoro rubber FKM

Integral check valve as standard

For water or air applications

Operating temp -5 to 100° C

Reduced liquid drip feature when uncoupling

SMC S Couplers


KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.

Note

Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy