SMC Steel Pneumatic Quick Connect Coupling, 1/8 in R Male
- RS Stock No.:
- 366-142
- Mfr. Part No.:
- KK130P-04MS
- Brand:
- SMC
Subtotal (1 bag of 5 units)*
$35.12
(exc. GST)
$38.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $35.12 | $7.024 |
*price indicative
- RS Stock No.:
- 366-142
- Mfr. Part No.:
- KK130P-04MS
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Size | 1/8 in R | |
| Series | KK130 | |
| Material | Steel | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Finish | Electroless Nickel Plated | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Size 1/8 in R | ||
Series KK130 | ||
Material Steel | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 1.5 Mpa | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Finish Electroless Nickel Plated | ||
- COO (Country of Origin):
- CN
The SMC Threaded Model S Coupler from KK series employs a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls or valve springs and therefore does not restrict the flow path. Together with a reduction of the body size, pressing parts and resin parts are used to achieve an overall weight reduction.
Enhanced efficiency designed to optimise performance
Robust construction ensures longevity in demanding environments
User friendly design enables easy setup and integration
Versatile applications cater to various industry needs
Precision engineering guarantees reliable operation
Related links
- SMC Structural Steel Pneumatic Quick Connect Coupling Male R
- SMC Steel Pneumatic Quick Connect Coupling, 1/8 in R Male R
- SMC Steel Pneumatic Quick Connect Coupling, 1/8 in R Male
- SMC Steel Pneumatic Quick Connect Coupling, 1/4 in R Male
- SMC Steel Pneumatic Quick Connect Coupling, 1/4 in R Male R 8mm
- SMC Steel Pneumatic Quick Connect Coupling, 3/8 in R Male
- SMC Steel Pneumatic Quick Connect Coupling, 3/4 in R Male
- SMC Brass Pneumatic Quick Connect Coupling, 1/2 in R Male
