SMC Pneumatic Quick Connect Coupling
- RS Stock No.:
- 743-8812
- Mfr. Part No.:
- KK130S-09B
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$75.20
(exc. GST)
$82.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $75.20 | $15.04 |
*price indicative
- RS Stock No.:
- 743-8812
- Mfr. Part No.:
- KK130S-09B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Non Compliant
- COO (Country of Origin):
- CN
Related links
- SMC Pneumatic Quick Connect Coupling
- SMC Pneumatic Quick Connect Coupling 12mm
- SMC Pneumatic Quick Connect Coupling Rc 4mm
- SMC Pneumatic Quick Connect Coupling Rc 6mm
- SMC Pneumatic Quick Connect Coupling, Rc 1/4 in Male 0.25in Male
- SMC Steel Pneumatic Quick Connect Coupling, 3/8 in R Male
- SMC Structural Steel Pneumatic Quick Connect Coupling, 1/4 in Male R
- SMC Fluoro Coated, 316 Stainless Steel Pneumatic Quick Connect Coupling










