SMC Structural Steel Pneumatic Quick Connect Coupling Male R

This image is representative of the product range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 5

$73.59

(exc. GST)

$80.95

(inc. GST)

RS Stock No.:
721-3840
Mfr. Part No.:
KK130S-01MS
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Material

Structural Steel

Product Type

Pneumatic Quick Connect Coupling

Thread Gender

Male

Thread Standard

R

Finish

Zinc Chromated

Maximum Operating Pressure

1.5 MPa

Maximum Operating Temperature

80 °C

Minimum Operating Temperature

20 °C

Series

KK130

Standards/Approvals

RoHS

Thread Size

1/8 in

COO (Country of Origin):
JP

  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy