Infineon XMC7200D-E272K8384AA, 32 bit Microcontroller, 350 MHz FLASH

This image is representative of the product range

Get a bulk buy discount

Add 192 more to save 1%

View bulk pricing options

Subtotal (1 tray of 96 units)*

$2,779.30

(exc. GST)

$3,057.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 960 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
96 - 96$28.951$2,779.30-
192 - 192$28.372$2,723.711%
288 +$27.804$2,669.183%

*price indicative

RS Stock No.:
279-1125
Mfr. Part No.:
XMC7200D-E272K8384AA
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller

Mount Type

Surface

Data Bus Width

32bit

Maximum Clock Frequency

350MHz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Height

1.7mm

Standards/Approvals

ISO 11898-1, ISO 16845

Length

16mm

Width

16mm

Minimum Supply Voltage

2.7V

Automotive Standard

No

Program Memory Type

FLASH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy