SMC Structural Steel Pneumatic Quick Connect Coupling, 1/4 in Female Rc
- RS Stock No.:
- 721-3859
- Mfr. Part No.:
- KK130S-02F
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 bag of 5 units)*
$116.67
(exc. GST)
$128.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $116.67 | $23.334 |
*price indicative
- RS Stock No.:
- 721-3859
- Mfr. Part No.:
- KK130S-02F
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Thread Standard | Rc | |
| Thread Size | 1/4 in | |
| Series | KK130 | |
| Material | Structural Steel | |
| Thread Gender | Female | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 1.5 Mpa | |
| Finish | Zinc Chromated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Quick Connect Coupling | ||
Thread Standard Rc | ||
Thread Size 1/4 in | ||
Series KK130 | ||
Material Structural Steel | ||
Thread Gender Female | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 1.5 Mpa | ||
Finish Zinc Chromated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
KKA and KK130 Series
S type quick coupler KKA and KK130
Body material - stainless steel
Seal material - Fluoro rubber FKM
Integral check valve as standard
For water or air applications
Operating temp -5 to 100° C
Reduced liquid drip feature when uncoupling
SMC S Couplers
KK Series has a unique connection method. A slim body design and large effective area are achieved with a construction that does not use steel balls and therefore does not restrict the flow path. Blocks are avoided due to no valve spring located within the flow path. This is a lightweight coupler smaller in body size.
Note
Do not use the S couplers with a leak tester or for vacuum retention because they are not guaranteed for zero leakage
Related links
- SMC Structural Steel Pneumatic Quick Connect Coupling Female Rc
- SMC Structural Steel Pneumatic Quick Connect Coupling, 1/4 in Male R
- SMC Structural Steel Pneumatic Quick Connect Coupling Male R
- SMC Structural Steel Pneumatic Quick Connect Coupling, Male 9mm
- SMC Structural Steel Pneumatic Quick Connect Coupling, Male 12mm
- SMC Stainless Steel Pneumatic Quick Connect Coupling, Rc 1/4 Female Female Rc Straight Fitting
- SMC 304 Stainless Steel Pneumatic Quick Connect Coupling, 1/4 in Female Rc
- SMC Stainless Steel Pneumatic Quick Connect Coupling Female Rc
