RS PRO Steel, Brass Pneumatic Quick Connect Coupling, Female, Male 10mm Single Shut Off (One Side Is with Valve)
- RS Stock No.:
- 667-1686
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$45.32
(exc. GST)
$49.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 111 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $45.32 |
| 5 + | $37.29 |
*price indicative
- RS Stock No.:
- 667-1686
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 17 | |
| Sub Type | Single Shut Off (One Side Is with Valve) | |
| Hose Barb Connection | 10mm | |
| Material | Steel, Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | Rectus 17, Schrader NW5 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 17 | ||
Sub Type Single Shut Off (One Side Is with Valve) | ||
Hose Barb Connection 10mm | ||
Material Steel, Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals Rectus 17, Schrader NW5 | ||
- COO (Country of Origin):
- TR
RS PRO Pneumatic Quick Connect Coupling Brass 10 mm Hose Barb
This pneumatic quick-connect coupling connector from RS PRO allows you to connect pipes, hoses or tubes with ease. It's handy for general purpose industrial air line applications and has a hose barb connection for use with soft tubing.
This industrial pattern connector offers a tight and reliable seal in diverse environmental conditions. It's effective for use at temperatures ranging from -20°C to +100°C and operates at up to a maximum pressure of 35 bar. Its nickel-plated brass construction resists corrosion, while a nitrile rubber seal ensures a secure connection to keep gas pressure constant. This product also allows for one-handed operation and offers single shut-off capabilities.
The pneumatic quick-coupling connector is interchangeable with Schrader Standard Series and Rectus 17 Series connectors. It's useful for a variety of pneumatic systems, including small air tools and dental equipment.
Features and Benefits
• Schrader NW5 and Rectus 17 connection standard
• 10 mm hose barb connection
• Male thread gender
• Nitrile rubber seal
• Maximum operating pressure of 35 bar
• Brass construction with a nickel-plated finish
• Minimum operating temperature of -20°C
• Maximum operating temperature of +100°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Each
$35.42
Each
$43.46
Each
$44.69
Each (In a Pack of 5)
$5.904
Related links
- RS PRO Steel Female, Male 10mm Single Shut Off (One Side Is with Valve)
- RS PRO Steel Female, Male 10mm
- RS PRO Steel Pneumatic Quick Connect Coupling Male 10mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Female, Male 10mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male 10mm Single Shut Off (One Side Is with Valve)
- RS PRO Steel Brass Pneumatic Quick Connect Coupling Male 10mm
- RS PRO Steel Female, Male 13mm Single Shut Off (One Side Is with Valve)
- RS PRO Steel Female, Male 19mm Single Shut-Off












