RS PRO Steel, Brass Pneumatic Quick Connect Coupling, Female, Male 19mm Single Shut-Off
- RS Stock No.:
- 667-2011
- Brand:
- RS PRO
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$60.79
(exc. GST)
$66.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $60.79 | - |
| 6 - 29 | $59.06 | 2% |
| 30 + | $48.61 | 20% |
*price indicative
- RS Stock No.:
- 667-2011
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 27 | |
| Sub Type | Single Shut-Off | |
| Hose Barb Connection | 19mm | |
| Material | Steel, Brass | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 35 bar | |
| Maximum Operating Temperature | 100°C | |
| Finish | Nickel Plated | |
| Standards/Approvals | CEJN 410, Rectus 27, TST 410 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 27 | ||
Sub Type Single Shut-Off | ||
Hose Barb Connection 19mm | ||
Material Steel, Brass | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 35 bar | ||
Maximum Operating Temperature 100°C | ||
Finish Nickel Plated | ||
Standards/Approvals CEJN 410, Rectus 27, TST 410 | ||
- COO (Country of Origin):
- TR
Series 27 Connectors, Single Shut-Off Type
Series 27 Connectors, Single Shut-Off Type
High capacity connectors, ideal for heavy tool applications such as large air tool connections, mains supply outlets and stamping equipment. Very high flow capacity combined with low pressure drop characteristics. Maximum operating pressure 35 bar and temperature range is -20°C to +100°C. All couplings are of the single shut-off type and all allow one handed operation. Interchangeable with CEJN 410 and Rectus Series 27.
Related links
- RS PRO Steel Female, Male 6mm Single Shut-Off
- RS PRO Steel Female, Male 10mm Single Shut Off (One Side Is with Valve)
- RS PRO Steel Female, Male 13mm Single Shut Off (One Side Is with Valve)
- RS PRO Steel Female, Male 6mm Single Shut Off (One Side Is with Valve)
- RS PRO Steel 1/4 in Male G Single Shut Off (One Side Is with Valve)
- RS PRO Steel 1/2 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Steel 1/4 in Female G Single Shut Off (One Side Is with Valve)
- RS PRO Steel 3/8 in Male G Single Shut Off (One Side Is with Valve)
