RS PRO Brass, Steel Pneumatic Quick Connect Coupling, Female, Male 10mm Single Shut Off (One Side Is with Valve)
- RS Stock No.:
- 667-1901
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$44.69
(exc. GST)
$49.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $44.69 |
| 5 + | $36.77 |
*price indicative
- RS Stock No.:
- 667-1901
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | 23 | |
| Sub Type | Single Shut Off (One Side Is with Valve) | |
| Hose Barb Connection | 10mm | |
| Material | Brass, Steel | |
| Thread Gender | Female, Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Maximum Operating Pressure | 35 bar | |
| Finish | Nickel Plated | |
| Standards/Approvals | CEJN 310, Forster, Hansen 3000, ISO 6150 B, Parker Legris 1/4, Rectus 23, TST 024 Atlas Copco QIC 08, US MIL 4109 1/4 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series 23 | ||
Sub Type Single Shut Off (One Side Is with Valve) | ||
Hose Barb Connection 10mm | ||
Material Brass, Steel | ||
Thread Gender Female, Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Maximum Operating Pressure 35 bar | ||
Finish Nickel Plated | ||
Standards/Approvals CEJN 310, Forster, Hansen 3000, ISO 6150 B, Parker Legris 1/4, Rectus 23, TST 024 Atlas Copco QIC 08, US MIL 4109 1/4 | ||
- COO (Country of Origin):
- TR
RS PRO Brass Male Pneumatic Quick Connect Coupling, 10 mm Hose Barb
If you need to swap between pneumatic tools quickly and frequently, choose this quick-connect coupling from RS PRO. It lets you connect and disconnect components with just one hand, making it easy to use.
This connector is made of durable brass for a long lifespan and has a nickel-plated finish for added resistance to corrosion. This means it's suitable for heavy-duty industrial applications. Its nitrile rubber seal prevents leakage, so you don't have to worry about loss of pressure in your air supply. You can easily integrate this coupling into your existing pneumatic set-up, as it's designed to be compatible with many industry-standard fittings and products, such as the CEJN 310 and Rectus 23 series. Use this product wherever you need to fit and remove tools such as impact drivers and nail guns.
Features and Benefits
- RS Stock No. 0325427
Each
$16.76
- RS Stock No. 0325578
Each
$27.61
Each
$52.39
Related links
- RS PRO Brass Female, Male 10mm Single Shut Off (One Side Is with Valve)
- RS PRO Steel Pneumatic Quick Connect Coupling Male 10mm Single Shut Off (One Side Is with Valve)
- RS PRO Steel Female, Male 10mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Pneumatic Quick Connect Coupling Male 10mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Female, Male 6mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Female, Male 6mm
- RS PRO Brass Female, Male 8mm Single Shut Off (One Side Is with Valve)
- RS PRO Brass Female, Male 13mm Single Shut Off (One Side Is with Valve)












