- RS Stock No.:
- 667-1939
- Brand:
- RS PRO
46 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$36.18
(exc. GST)
$39.80
(inc. GST)
Units | Per unit |
1 - 4 | $36.18 |
5 + | $29.78 |
- RS Stock No.:
- 667-1939
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TR
Product Details
RS PRO Steel Male Pneumatic Quick Connect Coupling, 13 mm Hose Barb
If you need a safe way to disconnect pneumatic tools from air supply lines with one hand, use this quick-connect coupling from RS PRO. It features a built-in valve that seals off upstream airflow when disconnecting, so it prevents leaks and sudden bursts of air pressure. The compact coupling has a sturdy steel construction for durability and a nickel-plated finish to provide resistance to corrosion. This makes it a tough and long-lasting product that can tolerate frequent, heavy use. This versatile connector is compatible with a wide range of common pneumatic components, including Rectus Series 25 and 26 parts, so it's easy to integrate into an existing system. Its high flow rate of up to 1800 L/min makes it ideal for use with powerful industrial tools such as nail guns and impact drivers.
Features and Benefits
- CEJN 320, JWL 520, JWL 530, Legris, Parker PEF, Rectus 25, Rectus 26, TST 026 connection standards
- Hose barb connection type
- Hose barb connection size of 13 mm
- Male coupling gender
- Male thread gender
- Steel material
- Nickel-plated finish
- Maximum operating pressure of 35 bar
- Minimum operating temperature of -20°C
- Maximum operating temperature of +100°C
- Nitrile rubber seal material
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Standard | CEJN 320, JWL 520, JWL 530, Legris, Parker PEF, Rectus 25, Rectus 26, TST 026 |
Manufacturer Series | 25 |
Connection Type | Hose Barb |
Hose Barb Connection | 13mm |
Material | Steel |
Thread Gender | Male |
Maximum Operating Pressure | 35 bar |
Finish | Nickel Plated |
Minimum Operating Temperature | -20°C |
Seal Material | Nitrile Rubber |
Maximum Operating Temperature | +100°C |
Related links
- CEJN Steel Male Pneumatic Quick Connect Coupling, 13mm Hose Barb
- Legris Brass Female Pneumatic Quick Connect Coupling, 13mm Hose Barb
- PREVOST Treated Steel Safety Quick Connect Coupling, 13mm Hose Barb
- PREVOST Composite Body Safety Quick Connect Coupling, 13mm Hose Barb
- CEJN Brass 13mm Hose Barb
- PCL Steel Male Pneumatic Quick Connect Coupling, 13mm Hose Barb
- PREVOST Stainless Steel Safety Quick Connect Coupling, 13mm Hose Barb
- RS PRO Brass Male Pneumatic Quick Connect Coupling, 13mm Hose Barb