RS PRO Steel, Brass Pneumatic Quick Connect Coupling, Female, Male 10mm Single Shut Off (One Side Is with Valve)

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$43.46

(exc. GST)

$47.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 136 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$43.46-
5 +$35.7717%

*price indicative

RS Stock No.:
667-1920
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pneumatic Quick Connect Coupling

Series

25

Sub Type

Single Shut Off (One Side Is with Valve)

Hose Barb Connection

10mm

Material

Steel, Brass

Thread Gender

Female, Male

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Maximum Operating Pressure

35 bar

Standards/Approvals

CEJN 320, JWL 520, JWL 530, Legris, Parker PEF, Rectus 25, Rectus 26, TST 026

Finish

Nickel Plated

COO (Country of Origin):
TR

RS PRO Pneumatic Quick Connect Coupling Steel 10mm Hose Barb


Set up pneumatic equipment and machinery quickly and easily with these couplings for pressurised gas systems. The pneumatic quick-connect couplings are a highly effective choice for maintaining pressure.

Versatile and reliable, they function at up to 35 bars of pressure and between temperatures of -20°C to +100°C. Their 10 mm hose barb fittings can link up sections of pipe, tube or hose simply and an extra-tight fit is achieved with the nitrile rubber seal. It maintains pressure without the need for potentially contaminating sealants. Dependable and precise connections are achieved thanks to the couplings' small dimensions, a high flow rate and a low-pressure drop.

The connectors are interchangeable with the ULTRA-FLO series and come with a nickel-plated finish for durability and protection. A shut-off valve lets you safely separate the coupling from the main body.

From robotic devices to dental equipment, these pneumatic quick-connect coupling connectors are used in a broad range of pneumatic systems.

Features and Benefits


• Connection standards of CEJN 320, JWL 520, JWL 530, Parker PEF, Rectus 25, Rectus 26, TST 026

• Male coupling

• Hose barb connection of 10 mm

• Made of steel with a nickel-plated finish

• Nitrile rubber seal

• Operating temperature range of -20°C to +100°C

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy