Festo Pneumatic Quick Connect Coupling
- RS Stock No.:
- 288-3443
- Mfr. Part No.:
- KDV6-PK-6
- Brand:
- Festo
Subtotal (1 bag of 10 units)*
$40.48
(exc. GST)
$44.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $40.48 | $4.048 |
*price indicative
- RS Stock No.:
- 288-3443
- Mfr. Part No.:
- KDV6-PK-6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | KDV | |
| Model Number | 337348 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series KDV | ||
Model Number 337348 | ||
- COO (Country of Origin):
- DE
Festo KDV Series Pneumatic Quick Connect Coupling, 5.3mm Nominal size, Quick Connect - KDV6-PK-6, Numeric Part Number: 337348
This pneumatic quick-connect coupling provides a fast, tool-free method for linking compressed-air lines in automation and industrial settings. Designed for straightforward connection and disconnection of 6 mm pneumatic tubing, it is suited to systems requiring Rapid reconfiguration and routine maintenance within electrical, electronic and mechanical workflows.
Features & Benefits
• Push-in connection for 6 mm tubing offering Rapid assembly
• Compact form enabling space-efficient installations
• Releasable coupling that reduces downtime during servicing
• Robust construction supporting repeated connect/disconnect cycles
• Compact form enabling space-efficient installations
• Releasable coupling that reduces downtime during servicing
• Robust construction supporting repeated connect/disconnect cycles
**Applications**
• Suitable for automated pneumatic actuators in production lines
• Ideal for maintenance rigs requiring quick hose changes
• Used with pneumatic manifolds in control cabinets
• Can be used for test benches in electronics assembly
• Ideal for maintenance rigs requiring quick hose changes
• Used with pneumatic manifolds in control cabinets
• Can be used for test benches in electronics assembly
How does it facilitate quick line changes on-site?
The push-to-connect mechanism accepts 6 mm tubing and releases with a simple pull-back action, allowing swift disconnection without tools.
What makes it appropriate for integration into control systems?
Its Compact footprint permits mounting within confined enclosures and close to valves or sensors, easing routing in dense pneumatic layouts.
Can it withstand frequent maintenance cycles?
The coupling is built for repeated use and retains sealing performance after numerous connect/disconnect operations common in industrial environments.
Related links
- Festo Pneumatic Quick Connect Coupling, 8mm
- Festo Pneumatic Quick Connect Coupling
- Festo Pneumatic Quick Connect Coupling, Female
- Festo Pneumatic Quick Connect Coupling, 6mm
- Festo Pneumatic Quick Connect Coupling, 4mm
- Festo Pneumatic Quick Connect Coupling, 3mm
- Festo Polyoxymethylene Pneumatic Quick Connect Coupling, 2.5mm
- Festo Pneumatic Quick Connect Coupling, M5 Female












