PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 9mm
- RS Stock No.:
- 135-8798
- Mfr. Part No.:
- ERP 076809P2
- Brand:
- PREVOST
Subtotal (1 bag of 2 units)*
$22.57
(exc. GST)
$24.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 29 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $22.57 | $11.285 |
*price indicative
- RS Stock No.:
- 135-8798
- Mfr. Part No.:
- ERP 076809P2
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Plug for Pneumatic Quick Connect Coupling | |
| Hose Barb Connection | 9mm | |
| Material | Treated Steel | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 16 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS Directive | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Plug for Pneumatic Quick Connect Coupling | ||
Hose Barb Connection 9mm | ||
Material Treated Steel | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 16 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS Directive | ||
- COO (Country of Origin):
- FR

Euro Standard Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with European profile 7.2 - 7.4 mm fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape;• Non-slip surface allows firm grip;• Lightweight and compact size;• Abrasion, corrosion and crush resistant;• Compatible with European Profile 7.2 - 7.4mm couplings;• Simultaneous decompression and disconnection;• Colour coded for easy identification of profile;• Flow rate 1820 L/min @ 6 bar
Applications
• Assembly lines;• Automotive;• Mechanical manufacturing;• Machine workshops;• Printing Industry;• Textile industry;• Wood and plastics industries;• Technical education
Euro Standard Connectors
- RS Stock No. 2180885
- Mfr. Part No. ERP 116809
Each
$18.12
- RS Stock No. 2180930
- Mfr. Part No. IRP 116819
Each
$24.22
- RS Stock No. 1358757
- Mfr. Part No. IRP 086813P
1 Bag of 1
$18.16
- RS Stock No. 1358735
- Mfr. Part No. IRP 066808P2
1 Bag of 2
$35.73
Related links
- PREVOST Steel Plug for Pneumatic Quick Connect Coupling, 9mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 10mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 13mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 8mm
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/2 in Female BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 3/8 in Male BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 1/2 in Male BSP
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling, 3/8 in Female BSP












