PREVOST Composite Body Safety Quick Connect Coupling, 9mm
- RS Stock No.:
- 135-8788
- Mfr. Part No.:
- ESI 071809CP
- Brand:
- PREVOST
Subtotal (1 unit)*
$63.63
(exc. GST)
$69.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.63 |
*price indicative
- RS Stock No.:
- 135-8788
- Mfr. Part No.:
- ESI 071809CP
- Brand:
- PREVOST
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PREVOST | |
| Product Type | Safety Quick Connect Coupling | |
| Series | prevoS1 ESI 07 | |
| Hose Barb Connection | 9mm | |
| Material | Composite Body | |
| Minimum Operating Temperature | -15°C | |
| Maximum Operating Pressure | 12 bar | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ISO 4414, ATEX 2 | |
| Select all | ||
|---|---|---|
Brand PREVOST | ||
Product Type Safety Quick Connect Coupling | ||
Series prevoS1 ESI 07 | ||
Hose Barb Connection 9mm | ||
Material Composite Body | ||
Minimum Operating Temperature -15°C | ||
Maximum Operating Pressure 12 bar | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ISO 4414, ATEX 2 | ||
- COO (Country of Origin):
- FR

Euro Standard Pneumatic Couplings
A range of pneumatic quick connect safety couplings and adapters from Prevost S1 series. Compatible with European profile 7.2 - 7.4 mm fittings. The S1 series disconnects and safely decompresses with one button and incorporates an aerodynamic valve seal design to prevent leaks and optimise airflow. S1 series pneumatic couplings can help reduce energy costs and increase productivity by eliminating any significant pressure loss and dramatically reducing downtime and maintenance.
Features and Benefits
• Ergonomic shape;• Non-slip surface allows firm grip;• Lightweight and compact size;• Abrasion, corrosion and crush resistant;• Compatible with European Profile 7.2 - 7.4mm couplings;• Simultaneous decompression and disconnection;• Colour coded for easy identification of profile;• Flow rate 1820 L/min @ 6 bar
Applications
• Assembly lines;• Automotive;• Mechanical manufacturing;• Machine workshops;• Printing Industry;• Textile industry;• Wood and plastics industries;• Technical education
Euro Standard Connectors
Related links
- PREVOST Composite Body Safety Quick Connect Coupling, Hose Barb 9mm Hose Tail Coupler
- PREVOST Composite Body Safety Quick Connect Coupling, 13mm
- PREVOST Composite Body Safety Quick Connect Coupling, 10mm
- PREVOST Composite Body Safety Quick Connect Coupling, 8mm
- PREVOST Composite Body Safety Quick Connect Coupling, 1/2 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/8 in Male BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 3/8 in Female BSP
- PREVOST Composite Body Safety Quick Connect Coupling, 1/4 in Male BSP
