Festo Pneumatic Quick Connect Coupling, 3/8 in Male G

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$81.00

(exc. GST)

$89.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$81.00$8.10
5 +$78.99$7.899

*price indicative

RS Stock No.:
181-6178
Distrelec Article No.:
304-30-244
Mfr. Part No.:
NPHS-S6-M-G38F
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pneumatic Quick Connect Coupling

Thread Standard

G

Thread Size

3/8 in

Series

NPHS

Thread Gender

Male

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Maximum Operating Pressure

10 bar

Standards/Approvals

ISO8573-1:2010, RoHS

Model Number

8059263

COO (Country of Origin):
DE

Festo Pneumatic Quick Connect Coupling Socket


The Festo pneumatic quick connect male coupling socket is self-closing, with a nominal size of 7.85mm. It is made from nickel plated brass. This coupling socket has a G 3/8in female. Plug-in coupling with quick coupling socket KD and quick coupling plug KS, shut-off at one or both ends. You need to push the plug into the socket to lock the coupling. The plug automatically engages with an audible click when in a specific position. To unlock, push the releasing sleeve. Its weight is 29g.

Features and Benefits


• Class 1 corrosion resistance

• Operating temperature ranges between -10°C and 60°C

• Lubricated operation reduces friction

• Oiled operation is possible

Applications


• Dry indoor applications

• Used for transport application

• Storage protection

• Used in chemical fertilizer pipe

Certifications


• ISO8573-1:2010

NPHS Quick Connect Couplings


Festo Pneumatic Quick Connect Coupling


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy