- RS Stock No.:
- 187-8772
- Brand:
- RS PRO
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 2
$50.40
(exc. GST)
$55.44
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $50.40 | $25.20 |
5 + | $41.48 | $20.74 |
*price indicative |
- RS Stock No.:
- 187-8772
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO Bulkhead Socket With Spigot For Rubber Hose
The RS PRO male quick-connect bulkhead socket has MIGNON profile. The hose barb has a connection of 6mm and is manufactured from nickel-plated brass, offering excellent durability. This socket performs the single-handed operation.
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Interchangeable with:
RECTUS/LEGRIS, PARKER 21/90, CAMOZZI 5050 - 5150, CEJN 220 and FESTO KD - KS 3
Features and Benefits
Connection type is M12x1
Connection type is hose barb
Light and compact
Moulding coupler
Multi socket
Operating pressure is 12bar
Operating temperature ranges between -20°C and 80°C
Safety version
Silicon free
Connection type is hose barb
Light and compact
Moulding coupler
Multi socket
Operating pressure is 12bar
Operating temperature ranges between -20°C and 80°C
Safety version
Silicon free
Applications
Compressed air and tools
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Cooling system
Food and beverage
Inert gases, vacuum
Life and sciences
Pneumatic and fluid technology
Specifications
Attribute | Value |
---|---|
Coupling Gender | Male |
Connection Type | Hose Barb |
Hose Barb Connection | 6mm |
Material | Brass |
Maximum Operating Pressure | 12bar |
Seal Material | NBR |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- RS PRO Brass Male Pneumatic Quick Connect Coupling, 6mm Hose Barb
- Parker Steel Male Pneumatic Quick Connect Coupling, 6mm Hose Barb
- PREVOST Composite Body Safety Quick Connect Coupling, 6mm Hose Barb
- PREVOST Treated Steel Safety Quick Connect Coupling, 6mm Hose Barb
- RS PRO Nickel Plated Brass Male Quick Air Coupling, 6mm Hose Barb
- PREVOST Treated Steel Plug for Pneumatic Quick Connect Coupling,...
- Legris Reinforced Polymer Male Pneumatic Quick Connect Coupling,...
- RS PRO Steel Male Pneumatic Quick Connect Coupling, 6mm Hose Barb