Festo Pneumatic Quick Connect Coupling, Male Male Coupling
- RS Stock No.:
- 202-3259
- Mfr. Part No.:
- NPHS-D6-M-G12
- Brand:
- Festo
Subtotal (1 unit)*
$109.29
(exc. GST)
$120.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.29 |
*price indicative
- RS Stock No.:
- 202-3259
- Mfr. Part No.:
- NPHS-D6-M-G12
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Thread Standard | Male | |
| Product Type | Pneumatic Quick Connect Coupling | |
| Series | NPHS | |
| Sub Type | Coupling | |
| Thread Gender | Male | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum Operating Pressure | 20 bar | |
| Standards/Approvals | ISO8573-1:2010 (7:-:-) | |
| Model Number | 8059277 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Thread Standard Male | ||
Product Type Pneumatic Quick Connect Coupling | ||
Series NPHS | ||
Sub Type Coupling | ||
Thread Gender Male | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Maximum Operating Pressure 20 bar | ||
Standards/Approvals ISO8573-1:2010 (7:-:-) | ||
Model Number 8059277 | ||
- COO (Country of Origin):
- DE
The Festo coupling socket NPHS-D6-M-G12 has nominal size 10 mm and operating pressure complete temperature range -0,95 - 20 bar.
Standard nominal flow rate 2000 l/min
Operating medium Compressed air in accordance with ISO8573-1:2010 [7:-:-]
Note on operating and pilot medium Lubricated operation possible
Related links
- Festo Pneumatic Quick Connect Coupling, 3/8 in Male Male 0.38in Coupling
- Festo Pneumatic Quick Connect Coupling, Male
- Festo Pneumatic Quick Connect Coupling, 1/2 in Male G
- Festo Nickel Plated Brass Pneumatic Quick Connect Coupling, Female Coupling
- Festo Brass Pneumatic Quick Connect Coupling, Male 9mm
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G
- Festo Brass Pneumatic Quick Connect Coupling, 1/4 in Female G 0.25in
- Festo Brass Pneumatic Quick Connect Coupling, 1/8 in Male 0.13in
