Festo VPPM-8L-L-1-G14-0L2H-LK-S1 Series Pressure Regulator G 1/4 G

Subtotal (1 unit)*

$1,504.94

(exc. GST)

$1,655.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,504.94

*price indicative

RS Stock No.:
289-0709
Mfr. Part No.:
VPPM-8L-L-1-G14-0L2H-LK-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Pressure Regulator

Inlet Connection Type

G 1/4

Outlet Connection Type

G 1/4

Series

VPPM-8L-L-1-G14-0L2H-LK-S1

Finish

Anodised Aluminium

Minimum Operating Temperature

0°C

Outlet Thread Standard

G

Material

Wrought Aluminium Alloy

Maximum Operating Temperature

60°C

Standards/Approvals

KC, EU EMC, UK RoHS instructions, UK instructions for EMC, EU RoHS, RCM trademark, c UL us (OL)

Model Number

8024261

COO (Country of Origin):
BG
The Festo High-quality proportional-pressure regulator is designed to deliver precise pressure control in various industrial applications. With features like nominal size supply of 8 mm, electric actuation, and a pressure regulation range from 0.002 MPa to 0.2 MPa, this regulator ensures optimal performance and efficiency in pneumatic systems.

Nominal size supply of 8 mm for efficient operation

Electric actuation for easy control

Soft sealing principle for reliable performance

Mounting position optional for flexibility

Piloted diaphragm regulator design for accurate pressure regulation

Safety position maintenance to ensure consistent output pressure

LED display for clear visibility of settings

Compressed air and inert gases operational medium for versatility

CE marking and RoHS compliance for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy