Festo VPPM-6L-L-1-G18-0L2H-LK-S1 Series Pressure Regulator G 1/8 G
- RS Stock No.:
- 289-0701
- Mfr. Part No.:
- VPPM-6L-L-1-G18-0L2H-LK-S1
- Brand:
- Festo
Subtotal (1 unit)*
$1,101.83
(exc. GST)
$1,212.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,101.83 |
*price indicative
- RS Stock No.:
- 289-0701
- Mfr. Part No.:
- VPPM-6L-L-1-G18-0L2H-LK-S1
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Pressure Regulator | |
| Inlet Connection Type | G 1/8 | |
| Outlet Connection Type | G 1/8 | |
| Series | VPPM-6L-L-1-G18-0L2H-LK-S1 | |
| Finish | Anodised Aluminium | |
| Maximum Operating Pressure | 0.2 Mpa | |
| Material | Anodised wrought Aluminium Alloy | |
| Outlet Thread Standard | G | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RCM, UL E322346, KC EMC, EU RoHS, VDMA24364-B1/B2-L, CE, EU EMC, UKCA, LABS (PWIS) conformity, RoHS, c UL us (OL) | |
| Model Number | 8024258 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Pressure Regulator | ||
Inlet Connection Type G 1/8 | ||
Outlet Connection Type G 1/8 | ||
Series VPPM-6L-L-1-G18-0L2H-LK-S1 | ||
Finish Anodised Aluminium | ||
Maximum Operating Pressure 0.2 Mpa | ||
Material Anodised wrought Aluminium Alloy | ||
Outlet Thread Standard G | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RCM, UL E322346, KC EMC, EU RoHS, VDMA24364-B1/B2-L, CE, EU EMC, UKCA, LABS (PWIS) conformity, RoHS, c UL us (OL) | ||
Model Number 8024258 | ||
- COO (Country of Origin):
- BG
The Festo Proportional-pressure regulator is a reliable and efficient solution for precise pressure control in industrial applications. With its electric actuation and soft sealing principle, it ensures accurate regulation within a pressure range of 0.02 bar to 2 bar, making it ideal for various pneumatic systems.
Nominal size: 6 mm inlet and 4.5 mm exhaust for optimal flow control
Safety position feature maintains output pressure in case of power supply interruption
Piloted diaphragm regulator design for reliable performance
Durable construction with wrought aluminium alloy housing for longevity
CE marking and compliance with EU RoHS directives for quality assurance
Related links
- Festo VPPM-6L-L-1-G18-0L2H-A4N-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L2H-V1N-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L6H-LK-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L10H-LK-S1 Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L2H-A4N Series Pneumatic Regulator G 1/8 G
- Festo VPPM-6L-L-1-G18-0L2H-V1N Series Pneumatic Regulator 6 mm G 1/8 G
- Festo VPPM-8L-L-1-G14-0L2H-LK-S1 Series Pressure Regulator G 1/4
- Festo VPPM-6F-L-1-F-0L2H-LK-S1 Series Pressure Regulator Sub Base
